Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

검색 필터링

총 147개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS 제품 번호 764-9396
제조사RS PRO
₩147.25
Each (In a Pack of 10)
수량
7 A 63 V ac/dc 3.1mm 1.6mm 0.7mm - 3.1 x 1.6 x 0.7mm T FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS 제품 번호 764-9416
제조사RS PRO
₩137.95
Each (In a Pack of 10)
수량
2 A 63 V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm F FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS 제품 번호 182-3913
제조사RS PRO
₩635,453.50
1 Box of 1000
Box(es)
500 mA 125 V ac/dc 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic - -55°C +125°C - -55 → +125 °C
RS 제품 번호 182-3950
제조사RS PRO
₩2,342,958.30
1 Box of 2500
Box(es)
- - - - - - - - - - - - - -
RS 제품 번호 182-4193
제조사RS PRO
₩607.60
Each (In a Pack of 20)
수량
- - - - - - - - - - - - - -
RS 제품 번호 182-4007
제조사RS PRO
₩1,381.05
Each (In a Pack of 10)
수량
- - - - - - - - - - - - - -
RS 제품 번호 182-3910
제조사RS PRO
₩635,453.50
1 Box of 1000
Box(es)
375 mA 125 V ac/dc 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic - -55°C +125°C - -55 → +125 °C
RS 제품 번호 182-3951
제조사RS PRO
₩2,129,963.50
1 Box of 2500
Box(es)
- - - - - - - - - - - - - -
RS 제품 번호 182-3931
제조사RS PRO
₩330,148.45
1 Box of 1000
Box(es)
- - - - - - - - - - - - - -
RS 제품 번호 182-3938
제조사RS PRO
₩3,194,943.70
1 Box of 2500
Box(es)
- - - - - - - - - - - - - -
RS 제품 번호 182-4067
제조사RS PRO
₩3,011.65
Each (In a Pack of 5)
수량
- - - - - - - - - - - - - -
RS 제품 번호 182-3972
제조사RS PRO
₩607.60
Each (In a Pack of 20)
수량
- - - - - - - - - - - - - -
RS 제품 번호 174-8010
제조사RS PRO
₩373.55
Each (In a Box of 1000)
수량
3.5 A 125 V - - - - - TT Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS 제품 번호 174-7982
제조사RS PRO
₩294.50
Each (In a Box of 4000)
수량
2 A 63 V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS 제품 번호 174-7978
제조사RS PRO
₩255.75
Each (In a Box of 4000)
수량
10 A 24 V - - - - - F Ceramic 150 A @ 24 V dc -55°C +125°C - -55 → +125 °C
RS 제품 번호 182-4097
제조사RS PRO
₩3,011.65
Each (In a Pack of 5)
수량
- - - - - - - - - - - - - -
RS 제품 번호 764-9425
제조사RS PRO
₩137.95
Each (In a Pack of 10)
수량
5 A 63 V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm F FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS 제품 번호 764-9419
제조사RS PRO
₩137.95
Each (In a Pack of 10)
수량
2.5 A 63 V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm F FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS 제품 번호 174-7985
제조사RS PRO
₩294.50
Each (In a Box of 4000)
수량
5 A 63 V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS 제품 번호 174-8000
제조사RS PRO
₩406.10
Each (In a Box of 1000)
수량
10 A 125 V - - - - - F Ceramic 35 A @ 125 V ac, 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C - -55 → +125 °C