Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

검색 필터링

총 903개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS 제품 번호 738-3289
제조사 부품 번호0468.500NR
제조사Littelfuse
₩1,072.60
Each (In a Pack of 10)
수량
500 mA 63 V 3.18mm 1.52mm 0.58mm - 3.18 x 1.52 x 0.58mm Slo-Blo Epoxy Substrate 50 A @ 63 V ac/dc -55°C +90°C Tin -55 → +90 °C
RS 제품 번호 541-3625
제조사 부품 번호0452001.MRL
제조사Littelfuse
₩2,033.60
Each (In a Pack of 10)
수량
1 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS 제품 번호 541-3574
제조사 부품 번호0466001.NR
제조사Littelfuse
₩926.90
Each (In a Pack of 10)
수량
1 A 63 V ac/dc 3.175mm 1.524mm 0.585mm - 3.175 x 1.524 x 0.585mm FF Advanced High Temperature Substrate 50 A @ 63 V ac/dc -55°C +90°C Tin Over Nickel Over Copper -55 → +90 °C
RS 제품 번호 738-2876
제조사 부품 번호015401.5DRT
제조사Littelfuse
₩2,869.05
Each (In a Pack of 10)
수량
1.5 A 125 V 9.73mm 5.03mm 3.81mm - 9.73 x 5.03 x 3.81mm T - - -55°C +125°C - -55 → +125 °C
RS 제품 번호 736-0738
제조사 부품 번호3403.0164.24
제조사Schurter
₩1,002.85
Each (In a Pack of 10)
수량
630 mA 125 V dc, 250 V ac 10.1mm 3mm 3.75mm - 10.1 x 3 x 3.75mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS 제품 번호 173-8006
제조사 부품 번호3403.0164.24
제조사Schurter
₩1,510,388.20
1 Reel of 2000
Reel(s)
630 mA 125 V dc, 250 V ac 10.1mm 3mm 3.75mm - 10.1 x 3 x 3.75mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS 제품 번호 541-3451
제조사 부품 번호0451007.MRL
제조사Littelfuse
₩1,511.25
Each (In a Pack of 10)
수량
7 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS 제품 번호 820-7149
제조사 부품 번호0440.750WR
제조사Littelfuse
₩936.20
Each (In a Pack of 100)
수량
750 mA 63 V ac/dc 3.2mm 1.63mm 0.818mm - 3.2 x 1.63 x 0.8179mm F Ceramic - -55°C +150°C Nickel, Silver, Tin -55 → +150 °C
RS 제품 번호 541-3467
제조사 부품 번호0451010.MRL
제조사Littelfuse
₩3,193.00
Each (In a Pack of 10)
수량
10 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS 제품 번호 541-3423
제조사 부품 번호0451004.MRL
제조사Littelfuse
₩906.75
Each (In a Pack of 10)
수량
4 A 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS 제품 번호 173-8045
제조사 부품 번호3403.0277.23
제조사Schurter
₩2,485,192.50
1 Reel of 1500
Reel(s)
2 A 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS 제품 번호 738-2983
제조사 부품 번호045202.5MRL
제조사Littelfuse
₩2,768.30
Each (In a Pack of 10)
수량
2.5 A 125 V 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm T Ceramic 50 A @ 125 V ac/dc, 300 A @ 32 V dc -55°C +125°C Gold Plated -55 to +125 °C
RS 제품 번호 830-4192
제조사 부품 번호3403.0277.23
제조사Schurter
₩2,219.60
Each (In a Pack of 10)
수량
2 A - 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS 제품 번호 769-3722
제조사 부품 번호0451010.NRL
제조사Littelfuse
₩3,193.00
Each (In a Pack of 10)
수량
10 A 125 V ac 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic - -55°C +125°C - -55 → +125 °C
RS 제품 번호 541-3350
제조사 부품 번호0451.500MRL
제조사Littelfuse
₩1,430.65
Each (In a Pack of 10)
수량
500 mA 125 V ac/dc 6.1mm 2.69mm 2.69mm - 6.1 x 2.69 x 2.69mm FF Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C
RS 제품 번호 777-7514
제조사 부품 번호7010.9790.63
제조사Schurter
₩908.30
Each
수량
500 mA 125 V ac/dc 7mm 2mm - - 7 x 2 Dia.mm F Ceramic 300 A @ 125 V ac/dc -55°C +125°C Copper Alloy -55 → +125 °C
RS 제품 번호 820-7108
제조사 부품 번호0438.500WR
제조사Littelfuse
₩1,052.45
Each (In a Pack of 100)
수량
500 mA 63 V dc 1.54mm 0.85mm 0.502mm - 1.54 x 0.85 x 0.502mm F Ceramic - -55°C +150°C Nickel, Silver, Tin -55 → +150 °C
RS 제품 번호 787-4322
제조사 부품 번호0464001.DR
제조사Littelfuse
₩2,394.75
Each (In a Pack of 5)
수량
1 A 250 V 12.1mm 4.5mm 4.5mm - 12.1 x 4.5 x 4.5mm F Ceramic 100 A @ 250 V ac -55°C +125°C Silver Plated -55 → +125 °C
RS 제품 번호 173-7870
제조사 부품 번호3410.0035.01
제조사Schurter
₩3,389.85
Each (In a Bag of 100)
수량
2 A 125 V ac/dc 3.2mm 1.55mm 1.55mm - 3.2 x 1.55 x 1.55mm FF Ceramic 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +150°C Tin Plated Nickel -55 → +150 °C
RS 제품 번호 787-4331
제조사 부품 번호0449001.MR
제조사Littelfuse
₩3,005.45
Each (In a Pack of 5)
수량
1 A 125 V 6.1mm 2.9mm 2.9mm - 6.1 x 2.9 x 2.9mm T Ceramic 50 A @ 125 V ac/dc -55°C +125°C Gold Plated -55 → +125 °C