Enclosures

When talking industrial and electrical, an enclosure is a structure used for storing and protecting components which might otherwise be affected by dirt, dust and moisture, therefore getting damaged. Because of their function, enclosures are generally sturdy to offer more safety to the tools or system they enclose, and they can include a locking system.

What types of enclosures are there?

Certain types of enclosures are specifically designed for a product in particular (such as Arduino cases for Arduino boards, or Raspberry Pi cases), while general purpose enclosures offer more versatility in terms of applications and normally feature a simpler structure. They are most commonly made of plastic, metal or PVC and they may feature doors, which can be transparent to reveal the contents. Depending on their application, size and structure, enclosures can be:

  • Floor standing - these freestanding structures can house several racks to store equipment. They can have one or two doors depending on their dimensions, and they're perfect to store large electrical components.
  • Hand held - these are the perfect solution on the go when carrying small devices, such as batteries and PCBs, or tools like screwdrivers. Their modular structure makes it easy to store and protect different kinds of electrical components in the same box.
  • Wall mounted - also called wall boxes, they come in handy when the space for storage is too narrow for standing enclosures.

What do you need for enclosure mounting and installation?

Wall mounting enclosures are being increasingly used to provide the double function of saving space and protecting components at the same time. Several accessories and fittings are available in our range to make the job easier: to name some, mounting rails and plates, brackets, screws, in addition to a choice of screwdrivers and drills to complete the installation in the safest way possible. We offer enclosures and accessories from the top brands worldwide, such as ABB, Schneider Electric, Rittal and Fibox, as well as RS Pro.

What are IP Ratings for enclosures?

Most enclosures feature an IP (Ingress Protection) rating which is an international standard used as a measure of the protection offered by the structure against foreign bodies and moisture. IP ratings are made of two digits which indicate the degree of protection on two progressive scales: the first digit indicates the effectiveness of isolation against intrusive bodies, whereas the second digit indicates protection against several moisture agents such as sprays, condensation or strong water jets.

14434 표시되는 제품 Enclosures

2 / 722
  • RS 제품 번호 700-0798
  • 제조사 부품 번호 61779
개당가격(3개가 1팩안에)
₩17,752.84
  • RS 제품 번호 183-3753
  • 제조사 부품 번호 1SL0956A00
개당
₩31,828.40
  • RS 제품 번호 846-2960
개당
₩276,698.40
  • RS 제품 번호 194-3106
  • 제조사 부품 번호 ALN 121208 COMPLETE
개당
₩112,480.40
  • RS 제품 번호 182-9855
  • 제조사 부품 번호 04640.2-00
개당
₩321,705.60
  • RS 제품 번호 760-8954
개당
₩250,869.08
  • RS 제품 번호 746-7390
개당
₩134,551.60
  • RS 제품 번호 493-6054
  • 제조사 부품 번호 1591DBK
개당
₩13,968.40
  • RS 제품 번호 268-1770
  • 제조사 부품 번호 RP1270
개당
₩50,327.60
  • RS 제품 번호 111-2356
  • 제조사 부품 번호 MHC400300150E
개당
₩163,936.00
  • RS 제품 번호 223-9954
  • 제조사 부품 번호 3214100
개당
₩2,777,694.36
  • RS 제품 번호 122-103
개당
₩26,940.40
  • RS 제품 번호 186-2296
개당
₩9,024.00
  • RS 제품 번호 186-2293
개당
₩5,940.80
  • RS 제품 번호 229-1184
  • 제조사 부품 번호 1555VAGY
개당
₩55,629.20
  • RS 제품 번호 627-563
  • 제조사 부품 번호 8GK1122-3KA12
개당
₩597,529.80
  • RS 제품 번호 200-5521
  • 제조사 부품 번호 92865250.HMT1 ATPH 1865-0250
개당
₩116,654.00
  • RS 제품 번호 697-4398
  • 제조사 부품 번호 02811.0-00
개당
₩215,372.80
  • RS 제품 번호 336-929
개당
₩38,293.72
  • RS 제품 번호 213-4050
개당
₩253,931.60
페이지 당 결과 수