Panel Mount LED Indicators

Panel mount LED indicators are durable lights with low energy consumption, with the capacity to be fastened to a flat surface or panel. This is usually done by threading the light through a hole in the panel and screwing it into place, though sometimes they come pre-mounted. 


What are panel mount LED indicators used for?


Broadly speaking, LED indicators are used to emit a single colour of light in a variety of situations. They are often used in traffic signals, as well as in vehicle lights. Panel mount LED indicators are specifically used when you want the light to protrude through the front of the device, usually for aesthetic reasons.


Types of LED indicators


LED indicators come in a range of different colours and shapes, depending on their function. Some come already mounted to the panel, while others come with the capacity to be mounted. It is up to the user to choose the size and material of the panel based on the specific need.


...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 LED Colours Supply Voltage Mounting Hole Size AC or DC Input Voltage Terminal Type Bezel Style Bezel Colour IP Rating Number of LEDs Package Size Viewing Angle LED Orientation Type Current Rating
RS 제품 번호 841-9112
제조사 부품 번호DX0506/GN/24
제조사Bulgin
₩30,992.25
Each
수량
Green 24 V dc 12.2mm DC Tab Flush - IP67 1 21.9 (Dia.) x 41.2mm - Top - -
RS 제품 번호 204-8136
제조사 부품 번호L024500MAA
제조사Bulgin
₩4,622.10
Each (In a Box of 1000)
수량
Amber 230 V 7.1mm Ac Tab - - IP66, IP67 - - - - - -
RS 제품 번호 204-8009
제조사 부품 번호C027500NAH
제조사Bulgin
₩5,725,999.15
1 Box of 1000
Box(es)
Amber 12 V 10mm Dc Tab - - IP67 - - - - - -
RS 제품 번호 204-8019
제조사 부품 번호C027500NAF
제조사Bulgin
₩4,069,830.35
1 Box of 1000
Box(es)
Amber 12 V 10mm Dc Tab - - IP67 - - - - - -
RS 제품 번호 204-8156
제조사 부품 번호H0568BYNAA
제조사Bulgin
₩1,351.60
Each (In a Box of 1000)
수량
Red 250 V 8mm Ac Tab - - IP66, IP67 - - - - - -
RS 제품 번호 204-8014
제조사 부품 번호C027500NAE
제조사Bulgin
₩5,253,300.30
1 Box of 1000
Box(es)
Amber 12 V 10mm Dc Tab - - IP67 - - - - - -
RS 제품 번호 204-8071
제조사 부품 번호C027500MAC
제조사Bulgin
₩5,987.65
Each (In a Box of 500)
수량
Green 230 V 10mm Ac Tab - - IP67 - - - - - -