Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Contacts Gender D Connector Type D-Sub Shell Size Mixed Contact Layout Mounting Type Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS 제품 번호 802-7747
제조사 부품 번호1688829
제조사Phoenix Contact
₩20,041.50
Each
수량
9 Female Standard E - Panel Mount Straight 5A - 125 V Gold over Nickel - Copper Alloy -
RS 제품 번호 802-7750
제조사 부품 번호1688861
제조사Phoenix Contact
₩4,092.00
Each
수량
9 Female Standard E - Panel Mount Straight 5A - 125 V - - - -
RS 제품 번호 111-6164
제조사 부품 번호1689909
제조사Phoenix Contact
₩10,964.70
Each (In a Bag of 10)
수량
25 Female Standard B - Panel Mount Straight 5A - 125 V Gold over Nickel - Copper Alloy -
RS 제품 번호 111-6144
제조사 부품 번호1655108
제조사Phoenix Contact
₩10,022.30
Each (In a Bag of 10)
수량
15 Female Standard A - Panel Mount Straight 3A - 60 V Gold over Nickel - Copper Alloy -
RS 제품 번호 111-6161
제조사 부품 번호1688793
제조사Phoenix Contact
₩5,234.35
Each (In a Bag of 10)
수량
9 Male Standard E - Panel Mount Straight 5A - 125 V Gold over Nickel - Copper Alloy -