Edge Connectors

An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket


Features of an Edge Connector



  • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted

  • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion

  • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

Variations


Edge connectors vary in terms of the following:



  • Rows: Edge connectors are available with one or 2 rows of contacts
  • Pitch: Edge connectors are available with a range of contact pitches
  • Number of Contacts: Edge connectors are available with different numbers of contacts
  • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

Where are edge connectors used?


Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards


...
Read more Read less

검색 필터링

총 40개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS 제품 번호 860-2607
제조사 부품 번호89898-326LF
제조사Amphenol FCI
₩11,604.85
Each
수량
Straight Female 52 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - 1 kV ac Glass Filled Thermoplastic -
RS 제품 번호 182-2896
제조사 부품 번호71609-317LF
제조사Amphenol FCI
₩4,947.60
Each (In a Tube of 156)
수량
Right Angle Female 34 2 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac Glass Filled Thermoplastic Dubox
RS 제품 번호 859-9826
제조사 부품 번호71607-318LF
제조사Amphenol FCI
₩3,515.40
Each (In a Pack of 10)
수량
Right Angle Female 18 1 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Nylon -
RS 제품 번호 720-3641
제조사 부품 번호10039755-10102TLF
제조사Amphenol FCI
₩4,653.10
Each (In a Pack of 5)
수량
Straight Female 98 2 1mm Through Hole Press-In Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS 제품 번호 720-3647
제조사 부품 번호10039755-10101TLF
제조사Amphenol FCI
₩4,547.70
Each (In a Pack of 5)
수량
Straight Female 64 2 1mm Through Hole Press-In Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS 제품 번호 162-1982
제조사 부품 번호10018783-10113TLF
제조사Amphenol FCI
₩1,531.40
Each (In a Tray of 30)
수량
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS 제품 번호 162-1978
제조사 부품 번호10025026-10101TLF
제조사Amphenol FCI
₩6,406.15
Each (In a Tray of 50)
수량
Straight Female 64 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS 제품 번호 859-9817
제조사 부품 번호89898-314LF
제조사Amphenol FCI
₩3,885.85
Each (In a Pack of 256)
수량
Straight Female 28 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS 제품 번호 859-9457
제조사 부품 번호89898-309LF
제조사Amphenol FCI
₩2,506.35
Each (In a Pack of 10)
수량
Straight Female 18 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS 제품 번호 859-9797
제조사 부품 번호89898-313LF
제조사Amphenol FCI
₩4,498.10
Each (In a Pack of 10)
수량
Straight Female 26 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS 제품 번호 182-2795
제조사 부품 번호10058835-1001LF
제조사Amphenol FCI
₩8,402.55
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 182-2187
제조사 부품 번호10058835-1001LF
제조사Amphenol FCI
₩7,151.70
Each (In a Tray of 128)
수량
- Male 170 2 0.75mm Surface Mount Solder Gold Copper Alloy 1A - 12 V ac LCP UTCA
RS 제품 번호 162-1975
제조사 부품 번호10061913-111TLF
제조사Amphenol FCI
₩4,302.80
Each (In a Tray of 60)
수량
Straight Female 64 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS 제품 번호 615-9530
제조사 부품 번호10018783-10113TLF
제조사Amphenol FCI
₩1,804.20
Each (In a Pack of 5)
수량
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS 제품 번호 859-9952
제조사 부품 번호10061913-102CLF
제조사Amphenol FCI
₩6,446.45
Each
수량
Straight Female 98 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy 1.1A - 300 V ac Glass Filled Nylon -
RS 제품 번호 182-2257
제조사 부품 번호10035388-102LF
제조사Amphenol FCI
₩11,012.75
Each (In a Tray of 126)
수량
Right Angle Female 50 2 2.54mm Through Hole Solder Gold over Nickel Copper Alloy 7A - 1 kV ac - -
RS 제품 번호 720-3669
제조사 부품 번호10025026-10103TLF
제조사Amphenol FCI
₩6,694.45
Each (In a Pack of 5)
수량
Straight Female 164 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS 제품 번호 859-9968
제조사 부품 번호71609-318LF
제조사Amphenol FCI
₩6,843.25
Each
수량
Right Angle Female 36 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS 제품 번호 182-2535
제조사 부품 번호10035388-802LF
제조사Amphenol FCI
₩10,205.20
Each
수량
- - - - - - - - - - - - - -
RS 제품 번호 859-9523
제조사 부품 번호89898-311LF
제조사Amphenol FCI
₩2,439.70
Each (In a Pack of 336)
수량
Straight Female 22 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -