Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS 제품 번호 385-1384
제조사 부품 번호ENSP3F5C305
제조사Brad
₩54,513.50
Each
수량
RJ45 Connector Female, Male - Panel Mount - 8 RJ45 F/UTP Straight IP67 305mm - - -
RS 제품 번호 385-1362
제조사 부품 번호ENSP1F5
제조사Brad
₩47,338.55
Each
수량
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight - 49.53mm - - 38.1mm
RS 제품 번호 385-1356
제조사 부품 번호ENSR1FB5
제조사Brad
₩32,018.35
Each
수량
RJ45 Connector Female Cat5e Panel Mount 1 8 Socket Shielded Straight - - - - 49.78mm
RS 제품 번호 385-1340
제조사 부품 번호ENSAM315
제조사Brad
₩18,784.45
Each
수량
RJ45 Connector Male Cat5e Cable Mount 1 8 RJ45 Shielded Straight - 58.4mm - - 29mm
RS 제품 번호 446-3354
제조사 부품 번호ENPR1FF5
제조사Brad
₩34,022.50
Each
수량
RJ45 Connector Female - Panel Mount 1 - - - Straight - 44mm - - -
RS 제품 번호 446-3360
제조사 부품 번호ENDR2FB5
제조사Brad
₩54,687.10
Each
수량
RJ45 Connector Female - Panel Mount 1 - - - Straight - - - - 55.5mm