Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

검색 필터링

총 41개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS 제품 번호 859-9365
제조사 부품 번호87547-4111LF
제조사Amphenol FCI
₩2,255.25
Each (In a Pack of 25)
수량
- Female Cat3 Surface Mount - 8P8C Modular Jack Unshielded Straight - 18.57mm - 15.09mm 17.5mm
RS 제품 번호 182-3029
제조사 부품 번호54602-908LF
제조사Amphenol FCI
₩633.95
Each (In a Pack of 10)
수량
- - - - - - - - - - - - - -
RS 제품 번호 182-2942
제조사 부품 번호54602-908LF
제조사Amphenol FCI
₩553.35
Each (In a Tray of 200)
수량
- Female Cat3, Cat5 Through Hole 1 8 Modular Jack Unshielded Right Angle - 17.74mm - 15.3mm 12.7mm
RS 제품 번호 182-2965
제조사 부품 번호73304-111LF
제조사Amphenol FCI
₩1,723.60
Each (On a Reel of 230)
수량
- Female Cat3, Cat5 Surface Mount 1 8 Modular Jack Unshielded Right Angle - 15.74mm - 14mm 15.24mm
RS 제품 번호 182-2648
제조사 부품 번호73306-111LF
제조사Amphenol FCI
₩2,267.65
Each (In a Pack of 5)
수량
- Female - PCB Mount - 4 - Unshielded Right Angle - - - - -
RS 제품 번호 863-3318
제조사 부품 번호90511-001LF
제조사Amphenol FCI
₩971.85
Each (In a Pack of 2400)
수량
- Female Cat3 Through Hole - 4P4C Modular Jack - Straight - 13.72mm - 16.38mm 15.62mm
RS 제품 번호 863-3349
제조사 부품 번호69253-001LF
제조사Amphenol FCI
₩1,385.70
Each (In a Pack of 25)
수량
- Female Cat3 Through Hole - 4P4C Modular Jack - Straight - 13.72mm - 15.87mm 15.62mm
RS 제품 번호 162-2041
제조사 부품 번호87180-044LF
제조사Amphenol FCI
₩1,385.70
Each (In a Tube of 50)
수량
- Female Cat3 Through Hole - 4P4C Modular Jack - Horizontal - 11.5mm - 11.2mm 18mm
RS 제품 번호 771-0218
제조사 부품 번호90598-001LF
제조사Amphenol FCI
₩2,827.20
Each
수량
- Female Cat3 Through Hole - 8P8C Modular Jack - Straight - 15.87mm - 17.78mm 15.62mm
RS 제품 번호 182-2963
제조사 부품 번호87180-088LF
제조사Amphenol FCI
₩1,137.70
Each (In a Tube of 2160)
수량
- Female Cat3, Cat5 Through Hole 1 8 Modular Jack Unshielded Right Angle - 13.2mm - 18mm 11.5mm
RS 제품 번호 137-0818
제조사 부품 번호54601-906WPLF
제조사Amphenol FCI
₩344.10
Each (In a Tray of 200)
수량
- Female - PCB Mount - 6 Modular Jack - Straight - 13.2mm - 11.5mm 18mm
RS 제품 번호 182-2208
제조사 부품 번호73306-111LF
제조사Amphenol FCI
₩1,512.80
Each (On a Reel of 280)
수량
- Female Cat3 PCB Mount - 4 Modular Jack Unshielded Right Angle - 11.68mm - 12.7mm 14mm
RS 제품 번호 137-1014
제조사 부품 번호90512-003LF
제조사Amphenol FCI
₩954.80
Each (In a Pack of 5)
수량
- Female - PCB Mount - 6P4C Modular Jack - Straight - 15.75mm - 11.94mm 15.62mm
RS 제품 번호 162-2057
제조사 부품 번호90598-001LF
제조사Amphenol FCI
₩2,404.05
Each (In a Tube of 30)
수량
- Female Cat3 Through Hole - 8P8C Modular Jack - Straight - 15.87mm - 17.78mm 15.62mm
RS 제품 번호 170-8873
제조사 부품 번호54602-910LF
제조사Amphenol FCI
₩551.80
Each (In a Tray of 200)
수량
- Female Cat3 Through Hole - 10P10C Modular Jack - Right Angle - 17.74mm - 15.3mm 12.7mm
RS 제품 번호 137-0967
제조사 부품 번호92250-088LF
제조사Amphenol FCI
₩2,847.35
Each
수량
- Female Cat3 PCB Mount 1 8 Modular Jack Tin Plated Brass Alloy Right Angle - 15.24mm - 11.7mm 18.2mm
RS 제품 번호 182-2426
제조사 부품 번호98432-311LF
제조사Amphenol FCI
₩2,042.90
Each (In a Pack of 5)
수량
- - - - - - - - - - - - - -
RS 제품 번호 182-2878
제조사 부품 번호94152-088LF
제조사Amphenol FCI
₩1,553.10
Each (In a Tray of 1000)
수량
- Female Cat3, Cat5 Through Hole 1 8 Modular Jack Shielded Vertical - 15.9mm - 16.9mm 15.82mm
RS 제품 번호 182-2708
제조사 부품 번호98435-111LF
제조사Amphenol FCI
₩2,506.35
Each (In a Pack of 5)
수량
- - - - - - - - - - - - - -
RS 제품 번호 771-0202
제조사 부품 번호69254-001LF
제조사Amphenol FCI
₩1,980.90
Each (In a Pack of 5)
수량
- Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm