DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS 제품 번호 863-2734
제조사 부품 번호DILB8P-223TLF
제조사Amphenol FCI
₩120.90
Each (In a Pack of 100)
수량
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS 제품 번호 863-2866
제조사 부품 번호DILB16P-223TLF
제조사Amphenol FCI
₩234.05
Each (In a Pack of 100)
수량
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm
RS 제품 번호 863-2810
제조사 부품 번호DILB28P-223TLF
제조사Amphenol FCI
₩362.70
Each (In a Pack of 100)
수량
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 35.56mm 17.78mm 5.1mm 35.56 x 17.78 x 5.1mm
RS 제품 번호 863-2905
제조사 부품 번호DILB18P-223TLF
제조사Amphenol FCI
₩244.90
Each (In a Pack of 100)
수량
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 22.86mm 10.16mm 5.1mm 22.86 x 10.16 x 5.1mm
RS 제품 번호 863-2829
제조사 부품 번호DILB14P-223TLF
제조사Amphenol FCI
₩204.60
Each (In a Pack of 100)
수량
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm
RS 제품 번호 863-2939
제조사 부품 번호DILB20P-223TLF
제조사Amphenol FCI
₩226.30
Each (In a Pack of 100)
수량
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 25.4mm 10.16mm 5.1mm 25.4 x 10.16 x 5.1mm
RS 제품 번호 863-3077
제조사 부품 번호DILB40P-223TLF
제조사Amphenol FCI
₩589.00
Each (In a Pack of 10)
수량
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm