AV Adapters

AV adapters, also known as Audio and Video adapters, enable a connection between two or more hardware components or devices, that have incompatible connectors. AV connectors and interfaces are designed for connecting audio and visual equipment specifically. Using an adapter allows you to connect your audio and video components using your existing cables, instead of buying new equipment, which can save time and money.

AV adapters feature connectors such as HDMI, DVI and Displayport. Each end of the adapter will house a connector. This will be a male plug or a female socket, depending on the functionality. An adapter with female HDMI connectors on both ends, for example, can be used to combine two HDMI Cables. While a female to male socket may be used to convert one connection type to another, e.g. a DVI to VGA adapter.

Where are AV adapters used?

AV adapters are commonly used with audio and video devices. This means that they can process both sound and visual signals. There is a range of connectors to suit different applications and devices:

  • DVI (Digital Visual Interface) is a video display interface used to connect to/from a graphics card or computer monitor. This is a hybrid connector for both analogue and digital signals.
  • VGA (Video Graphics Array) is used to connect your computer video output to other equipment for video signals only.
  • HDMI (High-Definition Multimedia Interface) is a popular audio video interface. It connects to compatible TVs, computers, display monitors, cameras and projectors. It can support both video and audio.
  • Stereo adapters, sometimes called phone connectors or headphone jacks, are used for converting the size or gender of the jack. For example, 3.5 mm to 6.35 mm and male to female.

Types of AV adapters:

Adapters can come in a compact housing or on a cable. There are two types of AV adapter, digital and analogue. For example, HDMI and DVI are digital, while VGA and stereo are analogue. Combinations include:

  • Female Stereo to Male Stereo
  • Male DVI-D to Female DVI-D
  • Male HDMI to Female HDMI
  • Female HDMI to DisplayPort
  • Male DVI to Female HDMI
  • Female RCA to Male mono
  • Male RCA to Female BNC
  • Male VGA to Female Phono
  • Female RCA to Female RCA

More about DVI Adapters

There are 3 types of DVI adapter; DVI-A (analogue), DVI-D (digital) and DVI-I (analogue and digital). There are also single link and dual link variants of these. DVI connectors are a more modern alternative to VGA. Therefore a DVI-A to VGA adapter will allow you to connect to an older, but perfectly functioning, VGA monitor.

More about HDMI Adapters

HDMI is a popular connection as it transfers both high definition audio and visual signals. HDMI Ports are really common in TVs, displays and gaming consoles. They are found in homes, workplaces, schools and retail. HDMI adapters enable connection between a HDMI device, such as a computer, and another connector, such as a VGA display.


...
Read more Read less

검색 필터링

총 10개 제품 중 1번째-10번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 End 1 Type Converts From Type Converts To Type Converts From Gender Length Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material Colour
신제품
RS 제품 번호 213-3060
제조사 부품 번호MDVIVGAMF
제조사Startech
₩26,545.30
Each
수량
Male Mini DVI MINI DVI TO VGA Female Video Adapter Cable Mini DVI VGA Male - Female - - Straight - - - -
RS 제품 번호 176-5762
제조사 부품 번호GCHDMIFF
제조사Startech
₩14,191.80
Each
수량
- HDMI HDMI HDMI Female - Female 1 1 - - - - Black
RS 제품 번호 176-5763
제조사 부품 번호HDACFM
제조사Startech
₩15,021.05
Each
수량
- HDMI HDMI Mini HDMI Female 35mm Male - - - - - - -
신제품
RS 제품 번호 213-3145
제조사 부품 번호HD2MDPMM2M
제조사Startech
₩92,046.75
Each
수량
- - HDMI - Male - Male - - - - - - -
신제품
RS 제품 번호 213-3144
제조사 부품 번호HD2MDPMM1M
제조사Startech
₩88,536.00
Each
수량
- - HDMI - Male - Male - - - - - - -
RS 제품 번호 176-5765
제조사 부품 번호HDMIDVIMF
제조사Startech
₩16,800.45
Each
수량
- HDMI HDMI DVI-D Male 50mm Female - - - - - - -
신제품
RS 제품 번호 213-3073
제조사 부품 번호DVIVGAMFB10P
제조사Startech
₩56,227.80
Each
수량
- DVI to VGA Cable Adapter DVI-I VGA Male - Female - - Straight - - - -
신제품
RS 제품 번호 213-3057
제조사 부품 번호DVIVGAFM
제조사Startech
₩11,135.20
Each
수량
- DVI to VGA Cable Adapter DVI-I VGA Female - Male - - Straight - - - -
RS 제품 번호 176-5692
제조사 부품 번호HDMIDVIFM
제조사Startech
₩16,740.00
Each
수량
- - HDMI DVI-D Female 50mm Male - - - - - - -
신제품
RS 제품 번호 213-3075
제조사 부품 번호HDCDVIMF8IN
제조사Startech
₩19,505.20
Each
수량
- Mini HDMI to DVI-D Adapter Mini HDMI DVI-D Male - Female - - Straight - - - -