Thermocouple & Extension Wire

Thermocouple extension wire is a hardwearing type of wire used for connecting a thermocouple probe to a readout instrument. Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments.

What is thermocouple extension wire made from?

Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It's typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it's stainless steel. This added layer protects the wire against abrasion.

Why use thermocouple extension wire?

Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal. Thermocouple grade wire is used to make the sensing point of the thermocouple. Extension wire has a lower ambient temperature limit and can't be used in a thermocouple's sensing point.


...
Read more Read less

검색 필터링

총 287개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Thermocouple Type Number of Cores Length Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Core Strands Insulation Material Cable Shape Number of Strands Size of Strands American Wire Gauge Series Standards Met
RS 제품 번호 236-3836
제조사RS PRO
₩58,955.80
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -60°C +400°C Unscreened 1/0.315 mm Fibreglass Multicore 1 0.315 mm - - IEC 584-3, RoHS Compliant
RS 제품 번호 236-3820
제조사RS PRO
₩45,938.90
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS 제품 번호 363-0389
제조사RS PRO
₩44,557.85
Each
수량
K 1 25m -75°C +250°C Unscreened 1/0.2 mm PTFE Twin Twisted 1 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS 제품 번호 814-0068
제조사RS PRO
₩51,402.65
Each
수량
K 2 25m -10°C +105°C Screened 7/0.2 mm PVC Twisted 7 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 814-0070
제조사RS PRO
₩377,620.30
Each
수량
K 2 200m -10°C 105°C Screened 7/0.2 mm PVC Twisted 7 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 219-4573
제조사RS PRO
₩114,495.40
1 Reel of 100 Metre(s)
Reel(s)
K 2 100m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 1843, RoHS Compliant
RS 제품 번호 151-209
제조사RS PRO
₩28,155.75
1 Reel of 10 Metre(s)
Reel(s)
K 1 10m -75°C +480°C Unscreened 1/0.3 mm Fibreglass Single Core 1 0.3 mm - - BS 1843, RoHS Compliant
RS 제품 번호 814-0033
제조사RS PRO
₩43,369.00
Each
수량
K 2 50m -75°C 260°C - 1/0.3 mm PFA Teflon Twisted 1 0.3 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 814-0024
제조사RS PRO
₩20,759.15
Each
수량
K 2 25m -75°C +260°C - 1/0.3 mm PFA Teflon Twisted 1 0.3 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 814-0030
제조사RS PRO
₩12,632.50
Each
수량
K 2 25m -75°C +260°C - 1/0.2 mm PFA Teflon Twisted 1 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 814-0036
제조사RS PRO
₩84,006.90
Each
수량
K 2 100m -75°C 260°C - 1/0.3 mm PFA Teflon Twisted 1 0.3 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 814-0042
제조사RS PRO
₩64,619.50
Each
수량
K 2 100m -75°C 260°C - 1/0.2 mm PFA Teflon Twisted 1 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 814-0049
제조사RS PRO
₩29,897.95
Each
수량
K 2 50m -75°C 260°C - 1/0.2 mm PFA Teflon Twisted 1 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 236-3864
제조사RS PRO
₩51,129.85
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Screened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS 제품 번호 236-3842
제조사RS PRO
₩102,076.80
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -60°C +400°C Screened 7/0.2 mm Fibreglass Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS 제품 번호 236-3870
제조사RS PRO
₩20,869.20
1 Reel of 25 Metre(s)
Reel(s)
T 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS 제품 번호 363-0402
제조사RS PRO
₩29,699.55
Each
수량
T 2 25m -75°C +250°C Unscreened 1/0.2 mm PTFE Single Core 1 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS 제품 번호 158-979
제조사RS PRO
₩57,145.40
1 Reel of 10 Metre(s)
Reel(s)
K 2 10m - - Unscreened 7/0.2 mm Fibreglass Single Core 7 0.2 mm - - BS 1843, RoHS Compliant
RS 제품 번호 814-0121
제조사RS PRO
₩236,517.60
Each
수량
K 2 100m -75°C 260°C - 7/0.2 mm PFA Teflon Flat Pair 7 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS 제품 번호 236-3858
제조사RS PRO
₩139,639.50
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -75°C +250°C Unscreened 7/0.2 mm PTFE Flat 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant