Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

검색 필터링

총 196개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS 제품 번호 819-9669
제조사RS PRO
₩342,271.00
1 Reel of 50 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - 250°C Maximum of +250 °C 50m 4.57mm 1 kV, 600 V -
RS 제품 번호 183-9225
제조사RS PRO
₩22,825.30
1 Reel of 100 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS 제품 번호 183-9231
제조사RS PRO
₩121,888.90
1 Reel of 500 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS 제품 번호 776-1991
제조사RS PRO
₩34,678.15
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V -
RS 제품 번호 851-3618
제조사RS PRO
₩35,493.45
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² White - 20 AWG PVC - 19/0.2 mm -40°C +105°C -40 → +105 °C 100m 2.5mm 750 V -
RS 제품 번호 841-7181
제조사RS PRO
₩67,680.75
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS 제품 번호 819-9653
제조사RS PRO
₩75,822.90
1 Reel of 10 Metre(s)
Reel(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - +250°C Maximum of +250 °C 10m 4.14mm 1 kV, 600 V -
RS 제품 번호 819-9656
제조사RS PRO
₩201,636.40
1 Reel of 50 Metre(s)
Reel(s)
1.5 mm² Transparent - 15 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 30/0.25 - 250°C Maximum of +250 °C 50m 4.14mm 1 kV, 600 V -
RS 제품 번호 265-3022
제조사RS PRO
₩48,051.55
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black BS6195 - Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 32/0.2 mm -60°C +180°C -60 → +180 °C 100m 2.5mm 500 V -
RS 제품 번호 841-7166
제조사RS PRO
₩21,199.35
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS 제품 번호 359-699
제조사RS PRO
₩17,693.25
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Blue BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V -
RS 제품 번호 841-7399
제조사RS PRO
₩36,296.35
1 Reel of 25 Metre(s)
Reel(s)
0.34 mm² Black BS3G210 22 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.15 mm -75°C 200°C -75 → +200 °C 25m 1.35mm 600 V -
RS 제품 번호 841-7241
제조사RS PRO
₩86,742.65
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Blue BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V -
RS 제품 번호 841-7471
제조사RS PRO
₩171,434.65
1 Reel of 25 Metre(s)
Reel(s)
3 mm² Pink BS3G210 12 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.45 mm -75°C 200°C -75 → +200 °C 25m 3.31mm 1 kV -
RS 제품 번호 841-7138
제조사RS PRO
₩81,669.50
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Red BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS 제품 번호 841-7131
제조사RS PRO
₩32,195.05
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Black BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS 제품 번호 359-677
제조사RS PRO
₩21,992.95
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Black BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +150°C -60 → +150 °C 25m 2.6mm 750 V -
RS 제품 번호 841-7144
제조사RS PRO
₩59,489.00
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Blue BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS 제품 번호 359-683
제조사RS PRO
₩21,992.95
1 Reel of 25 Metre(s)
Reel(s)
0.5 mm² Red BS6195 20 AWG Silicone Rubber Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering 16/0.2 mm -60°C +180°C -60 → +180 °C 25m 2.6mm 750 V -
RS 제품 번호 851-3614
제조사RS PRO
₩35,493.45
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Black - 20 AWG PVC - 19/0.2 mm -40°C +105°C -40 → +105 °C 100m 2.5mm 750 V -