CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

검색 필터링

총 44개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS 제품 번호 827-4145
제조사RS PRO
₩94,612.00
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 50m 18 A 7.1mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 522-529
제조사RS PRO
₩117,925.55
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 6 A 7.5mm 300/500 V Grey 17 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS 제품 번호 827-4167
제조사RS PRO
₩98,395.55
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 7.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4170
제조사RS PRO
₩162,033.90
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² 50m 15 A 8.6mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4173
제조사RS PRO
₩416,102.15
1 Reel of 50 Metre(s)
Reel(s)
7 2.5 mm² 50m 26 A 11.2mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 522-636
제조사RS PRO
₩229,852.60
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 15 A 9mm 300/500 V Grey 13 AWG Yes -20°C +80°C - Polyvinyl Chloride PVC -
RS 제품 번호 522-575
제조사RS PRO
₩111,894.50
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 9 A 8.1mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS 제품 번호 777-4972
제조사RS PRO
₩179,121.10
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² 50m 15 A 9.67mm 300/500 V Grey 13 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS 제품 번호 827-4177
제조사RS PRO
₩233,746.20
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² 50m 9 A 9.9mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4209
제조사RS PRO
₩619,528.80
1 Reel of 50 Metre(s)
Reel(s)
18 1.5 mm² 50m 18 A 15.6mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4133
제조사RS PRO
₩65,467.35
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² 50m 12 A 6.2mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 522-581
제조사RS PRO
₩173,989.05
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 9 A 8.2mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS 제품 번호 827-4142
제조사RS PRO
₩66,279.55
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4186
제조사RS PRO
₩273,861.75
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 10.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4161
제조사RS PRO
₩114,321.80
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² 50m 12 A 8mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 136-8205
제조사RS PRO
₩68,658.80
1 Reel of 100 Metre(s)
Reel(s)
2 0.34 mm² 100m 6 A 4.3mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS 제품 번호 827-4151
제조사RS PRO
₩116,521.25
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m 9 A 7mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 136-8211
제조사RS PRO
₩104,811.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.50 mm² 100m 9 A 5.3mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS 제품 번호 827-4139
제조사RS PRO
₩56,714.50
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 5.8mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS 제품 번호 827-4164
제조사RS PRO
₩149,663.35
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² 50m 15 A 8mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -