Twinaxial Cable

Twinaxial (or sometimes referred to as “Twinax”) is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence.

The benefits of this construction:

• Cable losses are lowered
• Provides defence against ground loops and capacitive fields
• It defends against low-frequency magnetic noise that passes through the copper braid
• By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percent

Originally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.

...
Read more Read less

검색 필터링

총 2개 제품 중 1번째-2번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Fire Behaviour Sheath Material Sheath Colour Reel Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS 제품 번호 749-2487
제조사RS PRO
₩34,930.80
1 Reel of 25 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Black 25m 62 Ω 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz, 13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz Foam PE 3.1mm 70 pF/m -20°C +70°C Unscreened 73% Solid
RS 제품 번호 182-8573
제조사RS PRO
₩15,903.00
Each
수량
- Polyvinyl Chloride PVC Black - - - - 6mm - - - - - -