Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

검색 필터링

총 125개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS 제품 번호 835-4112
제조사RS PRO
₩8,272.35
Each
수량
M20 Brass 12mm 6mm Metallic IP68 -40°C +100°C - - Yes - CE, RoHS Compliant
RS 제품 번호 669-4673
제조사RS PRO
₩4,668.60
1 Bag of 5
Bag(s)
M20 Nylon 66 14mm 10mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS 제품 번호 822-9672
제조사RS PRO
₩1,128.40
Each (In a Pack of 10)
수량
PG13.5 Nylon 66 12mm 6mm Black IP68 - - - - Yes - UL 94 V-2
RS 제품 번호 127-338
제조사RS PRO
₩792.05
Each (In a Pack of 5)
수량
M20 Plastic 7mm 4mm White IP55 -20°C +80°C - - Yes - EN 60423, UL 94 V-2
RS 제품 번호 265-0269
제조사RS PRO
₩95,712.50
1 Bag of 5
Bag(s)
M16 Nickel Plated Brass 11mm 7mm Metallic IP68 -40°C +135°C - - No - CE, EN 50262
RS 제품 번호 669-4667
제조사RS PRO
₩5,668.35
1 Bag of 5
Bag(s)
M16 Nylon (Body) 7mm 3mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS 제품 번호 669-4676
제조사RS PRO
₩12,883.60
1 Bag of 5
Bag(s)
M25 Nylon 66 18mm 13mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS 제품 번호 822-9678
제조사RS PRO
₩824.60
Each (In a Pack of 10)
수량
PG11 Nylon 66 10mm 5mm Black IP68 - - - - Yes - UL 94 V-2
RS 제품 번호 822-9650
제조사RS PRO
₩1,174.90
Each (In a Pack of 10)
수량
PG16 Nylon 66 14mm 10mm Grey IP68 - - - - Yes - UL 94 V-2
RS 제품 번호 669-4664
제조사RS PRO
₩7,050.95
1 Bag of 5
Bag(s)
M20 Nylon (Body) 12mm 6mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS 제품 번호 127-372
제조사RS PRO
₩807.55
Each (In a Pack of 100)
수량
M20 Plastic 7mm 4mm White IP55 -20°C +80°C Low Smoke & Fume (LSF) - Yes - EN 60423, UL 94 V-2
RS 제품 번호 127-243
제조사RS PRO
₩713.00
Each (In a Pack of 5)
수량
M20 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - Yes - EN 60423, UL 94 V-2
RS 제품 번호 669-4654
제조사RS PRO
₩4,322.95
1 Bag of 5
Bag(s)
M12 Nylon 66 6.5mm 3mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS 제품 번호 127-631
제조사RS PRO
₩745.55
Each (In a Pack of 5)
수량
M20 Plastic 10.5mm 7mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - Yes - EN 60423, UL 94 V-2
RS 제품 번호 831-9024
제조사RS PRO
₩5,818.70
Each (In a Pack of 5)
수량
M20 Nickel Plated Brass 14mm 8mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS 제품 번호 835-4125
제조사RS PRO
₩18,954.95
Each
수량
M32 Brass 22mm 15mm Metallic IP68 -40°C +100°C - - Yes - CE, RoHS Compliant
RS 제품 번호 822-9640
제조사RS PRO
₩767.25
Each (In a Pack of 10)
수량
PG7 Nylon 66 6mm 3.5mm Grey IP68 - - - - - - UL 94 V-2
RS 제품 번호 669-4651
제조사RS PRO
₩68,367.40
1 Bag of 100
Bag(s)
M12 Nylon 66 6.5mm 3mm White IP68 -60°C +85°C - - Yes - UL 94 V-2
RS 제품 번호 127-394
제조사RS PRO
₩657.20
Each (In a Pack of 100)
수량
M20 Plastic 10.5mm 7mm White IP55 -20°C +80°C Low Smoke & Fume (LSF) - Yes - EN 60423, UL 94 V-2
RS 제품 번호 264-7308
제조사RS PRO
₩91,284.15
1 Bag of 5
Bag(s)
M16 Nickel Plated Brass 9mm 6mm Metallic IP68 -40°C +135°C - - No - CE, EN 50262