Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together. Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area. When choosing your conduit cable its important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others. Below are some of the most commonly used cable conduit and applications, please note that there are more variants available. Flexible metallic conduit, formally known as FMCs is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof. Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle. Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture. Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together. PVC plastic conduit is predominantly installed in wet locations, its available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive. Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, its mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

검색 필터링

총 30개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS 제품 번호 852-407
제조사 부품 번호KSU0105-RS
제조사Kopex
₩63,427.55
1 Reel of 5 Metre(s)
Reel(s)
10mm 316 Stainless Steel Flexible Metal 9.6mm 7mm 5m IP40 Uncoated KSU - +350°C -50°C 30 mm
RS 제품 번호 852-429
제조사 부품 번호KSU0305-RS
제조사Kopex
₩81,212.25
1 Reel of 5 Metre(s)
Reel(s)
16mm 316 Stainless Steel Flexible Metal 16.1mm 12.9mm 5m IP40 Uncoated KSU - +350°C -50°C 24 mm
RS 제품 번호 852-435
제조사 부품 번호KSU0405-RS
제조사Kopex
₩91,088.85
1 Reel of 5 Metre(s)
Reel(s)
20mm 316 Stainless Steel Flexible Metal 20.2mm 17mm 5m IP40 Uncoated KSU - +350°C -50°C 32 mm
RS 제품 번호 852-413
제조사 부품 번호KSU0205-RS
제조사Kopex
₩64,314.15
1 Reel of 5 Metre(s)
Reel(s)
12mm 316 Stainless Steel Flexible Metal 12.8mm 10mm 5m IP40 Uncoated KSU - +350°C -50°C 20 mm
RS 제품 번호 248-3176
제조사 부품 번호KSU0115-RS
제조사Kopex
₩165,243.95
1 Reel of 15 Metre(s)
Reel(s)
10mm 316 Stainless Steel Flexible Metal 9.6mm 7mm 15m IP40 Uncoated KSU - +350°C -50°C 30 mm
RS 제품 번호 123-260
제조사 부품 번호PHT0410-RS
제조사Kopex
₩211,671.10
1 Reel of 10 Metre(s)
Reel(s)
20mm Steel Pliable Black 21mm 14.6mm 10m IP67 Kraft Paper & Low Fire Hazard Thermoplastic PHT - +110°C -40°C 35 mm
RS 제품 번호 113-200
제조사 부품 번호KSU00520
제조사Kopex
₩209,442.20
1 Reel of 20 Metre(s)
Reel(s)
5mm 304 Stainless Steel Flexible Metal 7mm 5mm 20m IP40 Uncoated KSU - +350°C -50°C 17.5 mm
RS 제품 번호 248-3211
제조사 부품 번호PSBF0430-RS
제조사Kopex
₩341,784.30
1 Reel of 30 Metre(s)
Reel(s)
20mm Steel Pliable Black 21mm 14.6mm 30m IP67 Kraft Paper & PVC PSBF - +105°C -40°C 35 mm
RS 제품 번호 113-187
제조사 부품 번호KSU00320
제조사Kopex
₩183,366.55
1 Reel of 20 Metre(s)
Reel(s)
3mm 304 Stainless Steel Flexible Metal 5.1mm 3mm 20m IP40 Uncoated KSU - +350°C -50°C 20 mm
RS 제품 번호 122-9811
제조사 부품 번호XESX0310
제조사Kopex
₩131,872.45
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.6mm 11.8mm 10m - - ESX - +85°C -5°C 30 mm
RS 제품 번호 122-9812
제조사 부품 번호XESX0410
제조사Kopex
₩212,960.70
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21mm 15.2mm 10m - - ESX - +85°C -20°C 35 mm
RS 제품 번호 248-3182
제조사 부품 번호KSU0415-RS
제조사Kopex
₩244,435.00
1 Reel of 15 Metre(s)
Reel(s)
20mm 316 Stainless Steel Flexible Metal 20.2mm 17mm 15m IP40 Uncoated KSU - +350°C -50°C 32 mm
RS 제품 번호 123-276
제조사 부품 번호PHT0510-RS
제조사Kopex
₩338,788.15
1 Reel of 10 Metre(s)
Reel(s)
25mm Steel Pliable Black 27.3mm 20.4mm 10m IP67 Kraft Paper & Low Fire Hazard Thermoplastic PHT - +110°C -40°C 45 mm
RS 제품 번호 113-222
제조사 부품 번호KSU00810
제조사Kopex
₩125,266.35
1 Reel of 10 Metre(s)
Reel(s)
8mm 304 Stainless Steel Flexible Metal 10.1mm 8mm 10m IP40 Uncoated KSU - +350°C -50°C 20 mm
RS 제품 번호 738-8206
제조사 부품 번호EXLLH0310
제조사Kopex
₩399,396.25
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Blue 17.8mm 12.5mm 10m IP66 High Temperature Thermoplastic EXLLH - +130°C -50°C 50 mm
RS 제품 번호 122-9813
제조사 부품 번호XESX0510
제조사Kopex
₩324,123.60
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible Black 28.5mm 21.7mm 10m - - ESX - +85°C -20°C 40 mm
RS 제품 번호 122-9816
제조사 부품 번호XESX0810
제조사Kopex
₩684,438.15
1 Reel of 10 Metre(s)
Reel(s)
50mm Plastic Flexible Black 54.4mm 46.7mm 10m - - ESX - +85°C -20°C 70 mm
RS 제품 번호 228-5124
제조사 부품 번호PHT0610-RS
제조사Kopex
₩422,216.90
1 Reel of 10 Metre(s)
Reel(s)
32mm Steel Pliable Black 34mm 26.7mm 10m IP67 Kraft Paper & Low Fire Hazard Thermoplastic PHT - +90°C -25°C 65 mm
RS 제품 번호 852-441
제조사 부품 번호KSU0505-RS
제조사Kopex
₩133,290.70
1 Reel of 5 Metre(s)
Reel(s)
25mm 316 Stainless Steel Flexible Metal 24.7mm 21.1mm 5m IP40 Uncoated KSU - +350°C -50°C 24 mm
RS 제품 번호 608-890
제조사 부품 번호PSBF0610-RS
제조사Kopex
₩261,120.75
1 Reel of 10 Metre(s)
Reel(s)
32mm Steel Pliable Black 34mm 26.7mm 10m IP67 Kraft Paper & PVC PSBF - +105°C -20°C 55 mm