Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

검색 필터링

총 839개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS 제품 번호 315-1460
제조사 부품 번호CT105
₩167,854.15
Each (In a Pack of 2)
수량
100 mm 50mm Dado Trunking White UPVC 3m Closed - - CT -
RS 제품 번호 758-9288
제조사RS PRO
₩24,032.75
Each (In a Pack of 8)
수량
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS 제품 번호 301-1924
제조사RS PRO
₩13,736.10
Each (In a Pack of 8)
수량
25 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS 제품 번호 202-9508
제조사 부품 번호FMS2
₩67,933.40
1 Box of 15 Metre(s)
Box(es)
25 mm 16mm Mini Trunking Self-Adhesive Coil White UPVC 15m Closed - - SA BS 4678-4
RS 제품 번호 880-6869
제조사RS PRO
₩39,174.70
Each
수량
70 mm 16mm Floor Trunking Grey Aluminium Alloy (Lid), PVC (Base) 1m Closed - Self-extinguishing ARD RoHS Compliant, UL 94 V-0
RS 제품 번호 486-8721
제조사 부품 번호200.03.100.0
제조사Igus
₩58,042.85
1 Bag of 1
Bag(s)
54 mm 35mm Cable Chain Black Igumid G 1m - 100 mm - 200, e-chain -
RS 제품 번호 382-5032
제조사 부품 번호07.30.038.0
제조사Igus
₩52,569.80
Each
수량
37 mm 15mm Cable Chain Black Igumid G 1m Flexible 38 mm - 7, e-chain -
RS 제품 번호 202-9019
제조사 부품 번호07.20.038.0
제조사Igus
₩53,640.85
Each
수량
27 mm 15mm Cable Chain Black Igumid G 1m Flexible 38 mm - 7, e-chain -
RS 제품 번호 215-0961
제조사 부품 번호07.16.038.0
제조사Igus
₩51,030.65
Each
수량
22.5 mm 15mm Cable Chain Black Igumid G 1m Flexible 38 mm - 7, e-chain -
RS 제품 번호 301-2006
제조사RS PRO
₩30,431.15
Each (In a Pack of 8)
수량
60 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS 제품 번호 787-4520
제조사RS PRO
₩30,674.50
Each (In a Pack of 2)
수량
110 mm 20mm Skirting Trunking White PVC 2m - - Self-extinguishing SL slimline BS 476, RoHS Compliant, UL 94 V-0
RS 제품 번호 814-2304
제조사 부품 번호E16.3.100.0
제조사Igus
₩57,410.45
Each
수량
50.5 mm 39mm Cable Chain Black Igumid NB 1m Flexible 100 mm - E16, e-chain -
RS 제품 번호 598-591
제조사RS PRO
₩6,908.35
Each (In a Pack of 10)
수량
9 mm 11mm Slotted Flexible Panel Trunking White Polypropylene 0.5m Flexible - Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing VF UL 94 V-1
RS 제품 번호 720-2714
제조사 부품 번호06.10.018.0
제조사Igus
₩36,741.20
Each
수량
10 (Internal) mm, 16.5 (External) mm 10.5mm Cable Chain Black Igumid G 1m Flexible 18 mm - 6, e-chain -
RS 제품 번호 183-2022
제조사 부품 번호CT104
₩112,607.50
Each (In a Pack of 2)
수량
100 mm 40mm Dado Trunking White UPVC 3m Closed - - CT -
RS 제품 번호 880-6865
제조사RS PRO
₩27,306.35
Each
수량
50 mm 9.8mm Floor Trunking Grey Aluminium Alloy (Lid), PVC (Base) 1m Closed - Self-extinguishing ARD RoHS Compliant, UL 94 V-0
RS 제품 번호 486-8686
제조사 부품 번호10.025.038.0
제조사Igus
₩46,278.35
1 Bag of 1
Bag(s)
36 mm 23mm Cable Chain Black Igumid G 1m Flexible 38 mm - 10, e-chain -
RS 제품 번호 301-2012
제조사RS PRO
₩25,263.45
Each (In a Pack of 8)
수량
65 mm 65mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS 제품 번호 296-0190
제조사 부품 번호M5691/7035
제조사Hager
₩6,200.00
Each (In a Pack of 6)
수량
23 mm 21mm Slotted Flexible Panel Trunking Grey Polyamide 0.5m Flexible - - Standard -
RS 제품 번호 605-273
제조사 부품 번호EM4W
₩24,919.35
Each (In a Pack of 4)
수량
38 mm 25mm Mini Trunking White PVC 3m Closed - - EM BS 4678-4