Solder Sleeves

Solder sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform.
Solder sleeves are also used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
RS 제품 번호 872-6283
제조사RS PRO
₩55,375.30
1 Bag of 100
Bag(s)
1.4mm 2.7mm 24.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS 제품 번호 872-6280
제조사RS PRO
₩95,218.05
1 Bag of 100
Bag(s)
3.7mm 6mm 32.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS 제품 번호 872-6299
제조사RS PRO
₩36,415.70
1 Bag of 25
Bag(s)
5.8mm 11.5mm 35.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS 제품 번호 872-6286
제조사RS PRO
₩55,375.30
1 Bag of 100
Bag(s)
2.3mm 4.5mm 29.3mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue GAST >115°C RoHS Compliant
RS 제품 번호 819-9874
제조사RS PRO
₩5,953.55
1 Bag of 10
Bag(s)
- - 35mm Copper - 600 V -55°C +125°C - Blue - +150°C -
RS 제품 번호 819-9870
제조사RS PRO
₩6,999.80
1 Bag of 10
Bag(s)
- - 35mm Copper - 600 V -55°C +125°C - Red - +150°C -