Rod Ends

Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

RS Components have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

Are rod ends available in left and right hand threads?

Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

Do rod end bearings have male or female threads?

Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

What thread standards are available for rod end bearings?

Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

Applications

Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.


...
Read more Read less

검색 필터링

총 134개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Connection Size Rod End Type Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender Manufacturer Series
RS 제품 번호 185-2548
제조사 부품 번호SPOS10ECL
제조사LDK
₩61,564.45
Each
수량
M10 Male - 10mm 10.4kN 17.3kN 61mm 304 Stainless Steel Metric - - Male -
RS 제품 번호 185-2532
제조사 부품 번호SPHS12ECL x 1.25
제조사LDK
₩70,672.25
Each
수량
M12 Female - 12mm 13.5kN 22.7kN 65mm 304 Stainless Steel Metric - - Female -
RS 제품 번호 185-2549
제조사 부품 번호SPOS10ECL x 1.25
제조사LDK
₩62,085.25
Each
수량
M10 Male - 10mm 10.4kN 17.3kN 61mm 304 Stainless Steel Metric - - Male -
RS 제품 번호 185-2578
제조사 부품 번호POSB4L
제조사LDK
₩17,358.45
Each
수량
- - 6.35mm 4.8kN 6.4kN 49.2mm Carbon Steel UNF - - Male -
RS 제품 번호 185-2517
제조사 부품 번호SPHS8EC
제조사LDK
₩46,597.65
Each
수량
M8 Female - 8mm 7.7kN 13.2kN 47mm 304 Stainless Steel Metric - - Female -
RS 제품 번호 185-2510
제조사 부품 번호PHS 8ECL
제조사LDK
₩18,426.40
Each
수량
M8 Female - 8mm 7.7kN 13.2kN 47mm Carbon Steel Metric - - Female -
RS 제품 번호 185-2457
제조사 부품 번호POS 6L
제조사LDK
₩12,696.05
Each
수량
- - 6mm 3.2kN 4.8kN 45mm Carbon Steel Metric - - Male -
RS 제품 번호 185-2473
제조사 부품 번호PHS 18
제조사LDK
₩41,515.20
Each
수량
M18 x 1.5 Female - 18mm 19.5kN 40.8kN 92mm Carbon Steel Metric - - Female -
RS 제품 번호 185-2533
제조사 부품 번호SPHS16ECL
제조사LDK
₩128,854.60
Each
수량
M16 Female - 16mm 21kN 35.1kN 83mm 304 Stainless Steel Metric - - Female -
RS 제품 번호 185-2553
제조사 부품 번호PHSB4
제조사LDK
₩17,857.55
Each
수량
- - 6.35mm 4.8kN 11.2kN 42.85mm Carbon Steel UNF - - Female -
RS 제품 번호 185-2558
제조사 부품 번호PHSB10
제조사LDK
₩34,952.50
Each
수량
- - 15.87mm 18kN 35.1kN 82.55mm Carbon Steel UNF - - Female -
RS 제품 번호 185-2468
제조사 부품 번호PHS 8
제조사LDK
₩13,512.90
Each
수량
M8 Female - 8mm 5.4kN 12.6kN 47mm Carbon Steel Metric - - Female -
RS 제품 번호 185-2550
제조사 부품 번호SPOS12ECL
제조사LDK
₩73,696.30
Each
수량
M12 Male - 12mm 13.5kN 22.7kN 69mm 304 Stainless Steel Metric - - Male -
RS 제품 번호 185-2581
제조사 부품 번호POSB7L
제조사LDK
₩27,210.25
Each
수량
- - 11.11mm 10kN 17kN 68.27mm Carbon Steel UNF - - Male -
RS 제품 번호 185-2573
제조사 부품 번호POSB7
제조사LDK
₩26,983.95
Each
수량
- - 11.11mm 10kN 17kN 68.27mm Carbon Steel UNF - - Male -
RS 제품 번호 185-2487
제조사 부품 번호POS 6EC
제조사LDK
₩14,890.85
Each
수량
- - 6mm 4.7kN 6.8kN 45mm Carbon Steel Metric - - Male -
RS 제품 번호 185-2571
제조사 부품 번호POSB5
제조사LDK
₩19,519.15
Each
수량
- - 7.938mm 5.9kN 8.7kN 58.75mm Carbon Steel UNF - - Male -
RS 제품 번호 185-2459
제조사 부품 번호POS 10L
제조사LDK
₩15,148.15
Each
수량
M10 Male - 10mm 7.5kN 12.5kN 61mm Carbon Steel Metric - - Male -
RS 제품 번호 185-2518
제조사 부품 번호SPHS8EC x 1
제조사LDK
₩53,986.50
Each
수량
M8 Female - 8mm 7.7kN 13.2kN 47mm 304 Stainless Steel Metric - - Female -
RS 제품 번호 185-2562
제조사 부품 번호PHSB4L
제조사LDK
₩17,857.55
Each
수량
- - 6.35mm 4.8kN 11.2kN 42.85mm Carbon Steel UNF - - Female -