Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS 제품 번호 656-6039
제조사 부품 번호IK8810.41/005 AC230V 0.5-10M
제조사Dold
₩92,897.70
Each
수량
Timer 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS 제품 번호 656-5991
제조사 부품 번호IK8810.41/001 AC230V 0.5-10M
제조사Dold
₩69,881.75
Each
수량
Staircase 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS 제품 번호 656-6017
제조사 부품 번호IK8810.41/003 AC230V 0.5-10M/2-40M
제조사Dold
₩102,568.15
Each
수량
Staircase 230 V ac 1 - 0.5 → 40min - - - - 58mm 89mm - - -
RS 제품 번호 500-3509
제조사 부품 번호OA8823.84 AC50/60HZ 230V 3-60M
제조사Dold
₩110,257.70
Each
수량
Staircase 230 V ac 1 - 3 → 60min - SPNO - - 18mm 58.5mm - IP40 -
RS 제품 번호 656-6001
제조사 부품 번호IK8810.41/002 AC230V 0.5-10M
제조사Dold
₩102,568.15
Each
수량
Staircase 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -