Fibre Optic Sensors
What is a Fibre Optic Sensor?
Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.
How Fibre Optic Sensors Work
A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.
Uses of Fibre Optic Sensors
Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.
Applications of Fibre Optic Sensors
Fibre Optic Sensors can be used in many settings, some of which include:
- Monitoring Physical Structures
- Buildings & Bridges
- Tunnels
- Dams
- Heritage Structures
Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.
์ ํ ๋น๊ต ์ ํ ์ธ๋ถ ์ฌํญ ๋จ๊ฐ | ์ ์กฐ์ฌ | Detection Range | Output Type | Fibre Optic Type | Terminal Type | Response Time | Light Source | Communication Protocol | Electrical Connection | Power Consumption | Switching Frequency | IP Rating | Housing Material | Supply Voltage | Length | Interface | Width |
---|
๊ฐ๋น โฉ531,231.60 | SICK | - | PNP/NPN | - | Cable | - | LED | - | - | - | - | IP54 | Plastic | 12 โ 24 V dc | 33.2mm | - | 10.5mm | ||
๊ฐ๋น โฉ385,024.00 | SICK | 1330 mm, 1600 mm | - | Plastic | - | 8 ms | - | - | - | - | - | - | Polycarbonate | - | 1.007m | - | - | ||
๊ฐ๋น โฉ210,936.00 | SICK | 0 to 190 (Proximity System) mm, 0 โ 800 (Through-Beam System) mm | PNP | Glass, Plastic | 3-Pin | 0.00025 seconds | - | - | Connector M8 | - | 2 kHz | IP66 | Plastic | 10 โ 30 V dc | 34.6mm | - | 10.5mm | ||
๊ฐ๋น โฉ228,532.80 | SICK | 2000 mm | - | Plastic | - | - | - | - | M4 | - | - | - | Stainless Steel | - | 2m | - | - | ||
๊ฐ๋น โฉ432,400.00 | SICK | 0 to 1400 (Proximity System) mm, 0 โ 18000 (Through-Beam System) mm | PNP | Glass, Plastic | 3-Pin | 1.60E-05 seconds | - | - | Connector M8 | - | 31.2 kHz | IP50 | Plastic | 12 โ 24 V dc | 34.6mm | - | 10.5mm | ||
๊ฐ๋น โฉ147,204.00 | SICK | 4000 mm | - | Plastic | - | 8 ms | - | - | M4 | - | - | - | Polyamide | - | 3.011m | - | - | ||
๊ฐ๋น โฉ228,532.80 | SICK | 1100 mm | - | Plastic | - | 8 ms | - | - | - | - | - | - | Stainless Steel | - | 1.01m | - | - | ||
N
๊ฐ๋น โฉ573,168.76 | SICK | - | NPN, PNP | - | 4-pin, Male connector M8 | 16 ฮผs | LED | IO-LINK | 4-pin, Male connector M8 | - | 62.5 Hz | IP54 | Plastic | 12 โ 30 V | 79.9mm | IO-Link | 33.2mm | ||
N
๊ฐ๋น โฉ573,168.76 | SICK | - | NPN, PNP | - | 4-pin, Male connector M8 | 16 ฮผs | LED | IO-LINK | 4-pin, Male connector M8 | - | 62.5 Hz | IP54 | Plastic | 12 โ 30 V | 79.9mm | IO-Link | 33.2mm | ||
๊ฐ๋น โฉ204,882.40 | SICK | 3600 mm, 4000 mm | - | Plastic | - | 8 ms | - | - | M3 | - | - | - | Stainless Steel | - | 2.01m | - | - | ||
๊ฐ๋น โฉ399,443.60 | SICK | - | PNP/NPN | - | M8 Connector | - | LED | - | - | - | - | IP54 | Plastic | 12 โ 24 V dc | 33.2mm | - | 10.5mm | ||
๊ฐ๋น โฉ214,132.00 | SICK | - | - | Glass | - | - | - | - | M2.6 | - | - | - | Brass | - | - | - | - | ||
๊ฐ๋น โฉ155,457.20 | SICK | 280 mm | - | Plastic | - | - | - | - | M4 | - | - | - | Stainless Steel | - | 2m | - | - | ||
๊ฐ๋น โฉ411,795.20 | SICK | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
๊ฐ๋น โฉ228,532.80 | SICK | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
๊ฐ๋น โฉ345,168.00 | SICK | 0 to 1400 (Proximity System) mm, 0 โ 18000 (Through-Beam System) mm | PNP | Glass, Plastic | 4-Pin | 1.60E-05 seconds | - | - | Male Connector M8 | - | 31.2 kHz | IP50 | Plastic | 12 โ 24 V dc | 34.6mm | - | 10.5mm | ||
๊ฐ๋น โฉ774,165.20 | SICK | 3600 mm, 4000 mm | - | - | - | 8 ms | - | - | M4 | - | - | - | Stainless Steel | - | 2.017m | - | - | ||
N
๊ฐ๋น โฉ573,168.76 | SICK | - | NPN, PNP | - | 4-pin, Male connector M8 | 16 ฮผs | LED | IO-LINK | 4-pin, Male connector M8 | - | 62.5 Hz | IP54 | Plastic | 12 โ 30 V | 79.9mm | IO-Link | 33.2mm | ||
N
๊ฐ๋น โฉ353,902.48 | SICK | - | Push Pull | - | - | 500 ฮผs | LED | - | 4-pin, Male Connector M8 | - | 31.2 kHz | IP54 | PC, Plastic | 24 V dc | 33.3mm | - | 10.5mm | ||
N
๊ฐ๋น โฉ453,918.48 | SICK | - | Push Pull | - | - | 500 ฮผs | LED | - | 4-pin, Male Connector M8 | - | 31.2 kHz | IP54 | PC, Plastic | 24 V dc | 33.3mm | - | 10.5mm | ||