Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Read more Read less

검색 필터링

총 235개 제품 중 221번째-235번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS 제품 번호 189-5301
제조사 부품 번호6018200008
제조사Bernstein AG
₩163,684.65
Each
수량
Screw - NC/NO (Inter Lock), 2NC (Guard Lock) Glass Fibre Reinforced Thermoplastic 24V 24V NC/NO (Inter Lock), 2NC (Guard Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS 제품 번호 820-3500
제조사 부품 번호GKMA33
제조사Honeywell
₩96,248.80
Each
수량
Cable Key 1NC/1NO Glass Filled PET 240V 250V - - Yes - 2 GKM - 16mm
RS 제품 번호 179-4747
제조사 부품 번호HS5L-VC7Y4M-G
제조사Idec
₩138,818.00
Each
수량
M20 Key 1NC/1NO (Lock Monitor), 2NC (Door Monitor) Metal (Head) 250V 30V 1NC/1NO (Lock Monitor), 2NC (Door Monitor) - - Solenoid Lock - HS5L - 127mm
RS 제품 번호 826-3912
제조사 부품 번호203001
제조사IDEM
₩62,009.30
Each
수량
M20 Key 2NC/1NO Die Cast Metal 240V - 2NC Kobra - - 4 KM 1NO 43.5mm
RS 제품 번호 263-3696
제조사 부품 번호XCSC702
₩165,850.00
Each
수량
Screw Key 2NC/1NO Zamak 240V 250V 2NC/1NO Preventa - - 8 XCSC - 44mm
RS 제품 번호 133-0073
제조사 부품 번호XCSDMP70010
₩135,353.75
Each
수량
10m Pre-Cabled - - Plastic - - 3NC/NO Preventa Yes - - XCSDMP - 88mm
RS 제품 번호 179-4730
제조사 부품 번호HS5D-03ZRNM
제조사Idec
₩53,726.10
Each
수량
M20 Handle 3NC Metal (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS 제품 번호 185-7252
제조사 부품 번호M-TS (A101)
제조사IDEM
₩280,337.65
Each
수량
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock 2 M-TS - 109mm
RS 제품 번호 252-3763
제조사 부품 번호XCSA511
₩412,808.40
Each
수량
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSA - 44mm
RS 제품 번호 189-5313
제조사 부품 번호6018200017
제조사Bernstein AG
₩163,684.65
Each
수량
Screw - 2NC (Guard Lock), 2NC (Inter Lock) Glass Fibre Reinforced Thermoplastic 24V 24V 2NC (Guard Lock), 2NC (Inter Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS 제품 번호 147-534
제조사 부품 번호GKMD03
제조사Honeywell
₩104,722.65
Each
수량
M12 Key 1NC/1NO Glass Filled PET 50V 50V 1NC/1NO - - - 2 GKM - 16mm
RS 제품 번호 179-4729
제조사 부품 번호HS5D-03RNP
제조사Idec
₩47,674.90
Each
수량
PG13.5 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS 제품 번호 132-9182
제조사 부품 번호XCSPA891
제조사Telemecanique
₩64,137.45
Each
수량
PG 11 Key 1NC/2NO Glass Fibre Reinforced PA 240V 250V 1NC/2NO Preventa Yes - 8 XCSPA - 94mm
RS 제품 번호 252-3757
제조사 부품 번호XCSA501
₩276,355.70
Each
수량
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSA - 44mm
RS 제품 번호 179-4727
제조사 부품 번호HS5D-03RNM
제조사Idec
₩47,674.90
Each
수량
M20 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm