DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Read more Read less

검색 필터링

총 28개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS 제품 번호 181-6684
제조사 부품 번호EMMS-ST-57-S-SB-G2
제조사Festo
₩623,503.00
Each
수량
48 V Hybrid Stepper - 2720 rpm 6.35mm - - - - - 5 A - 123.5mm -
RS 제품 번호 181-6689
제조사 부품 번호EMMS-ST-57-M-SEB-G2
제조사Festo
₩848,766.05
Each
수량
48 V Hybrid Stepper - 1940 rpm 6.35mm - - - - - 5 A - 159.5mm -
RS 제품 번호 181-6678
제조사 부품 번호EMMS-ST-42-S-S-G2
제조사Festo
₩197,116.60
Each
수량
48 V Hybrid Stepper - 1740 rpm 5mm - - - - - 1.8 A - 66mm -
RS 제품 번호 181-6685
제조사 부품 번호EMMS-ST-57-S-SEB-G2
제조사Festo
₩820,619.60
Each
수량
48 V Hybrid Stepper - 2720 rpm 6.35mm - - - - - 5 A - 138mm -
RS 제품 번호 181-6703
제조사 부품 번호EMMS-ST-28-L-SEB
제조사Festo
₩1,169,423.85
Each
수량
48 V Hybrid Stepper - 6000 rpm 5mm - - - - - 1.4 A - 96mm -
RS 제품 번호 181-6696
제조사 부품 번호EMMS-ST-87-M-SB-G2
제조사Festo
₩784,427.10
Each
수량
48 V Hybrid Stepper - 550 rpm 11mm - - - - - 9.5 A - 164.9mm -
RS 제품 번호 181-6687
제조사 부품 번호EMMS-ST-57-M-SE-G2
제조사Festo
₩436,444.35
Each
수량
48 V Hybrid Stepper - 1940 rpm 6.35mm - - - - - 5 A - 124mm -
RS 제품 번호 181-6690
제조사 부품 번호EMMS-ST-87-S-S-G2
제조사Festo
₩351,991.05
Each
수량
48 V Hybrid Stepper - 2130 rpm 11mm - - - - - 9.5 A - 82.6mm -
RS 제품 번호 181-6694
제조사 부품 번호EMMS-ST-87-M-S-G2
제조사Festo
₩372,122.45
Each
수량
48 V Hybrid Stepper - 550 rpm 11mm - - - - - 9.5 A - 114.9mm -
RS 제품 번호 181-6679
제조사 부품 번호EMMS-ST-42-S-SE-G2
제조사Festo
₩388,182.00
Each
수량
48 V Hybrid Stepper - 1740 rpm 5mm - - - - - 1.8 A - 94mm -
RS 제품 번호 181-6702
제조사 부품 번호EMMS-ST-28-L-SE
제조사Festo
₩496,823.05
Each
수량
48 V Hybrid Stepper - 6000 rpm 5mm - - - - - 1.4 A - 70mm -
RS 제품 번호 181-6681
제조사 부품 번호EMMS-ST-42-S-SEB-G2
제조사Festo
₩800,520.75
Each
수량
48 V Hybrid Stepper - 1740 rpm 5mm - - - - - 1.8 A - 127mm -
RS 제품 번호 181-6682
제조사 부품 번호EMMS-ST-57-S-S-G2
제조사Festo
₩211,213.85
Each
수량
48 V Hybrid Stepper - 2720 rpm 6.35mm - - - - - 5 A - 73.5mm -
RS 제품 번호 181-6683
제조사 부품 번호EMMS-ST-57-S-SE-G2
제조사Festo
₩408,314.95
Each
수량
48 V Hybrid Stepper - 2720 rpm 6.35mm - - - - - 5 A - 102.5mm -
RS 제품 번호 181-6697
제조사 부품 번호EMMS-ST-87-M-SEB-G2
제조사Festo
₩1,025,766.75
Each
수량
48 V Hybrid Stepper - 550 rpm 11mm - - - - - 9.5 A - 184.9mm -
RS 제품 번호 181-6699
제조사 부품 번호EMMS-ST-87-L-SE-G2
제조사Festo
₩643,618.90
Each
수량
48 V Hybrid Stepper - 430 rpm 11mm - - - - - 9.5 A - 174.9mm -
RS 제품 번호 181-6695
제조사 부품 번호EMMS-ST-87-M-SE-G2
제조사Festo
₩613,460.55
Each
수량
48 V Hybrid Stepper - 550 rpm 11mm - - - - - 9.5 A - 144.9mm -
RS 제품 번호 181-6680
제조사 부품 번호EMMS-ST-42-S-SB-G2
제조사Festo
₩609,438.30
Each
수량
48 V Hybrid Stepper - 1740 rpm 5mm - - - - - 1.8 A - 114mm -
RS 제품 번호 181-6686
제조사 부품 번호EMMS-ST-57-M-S-G2
제조사Festo
₩239,358.75
Each
수량
48 V Hybrid Stepper - 1940 rpm 6.35mm - - - - - 5 A - 95mm -
RS 제품 번호 181-6692
제조사 부품 번호EMMS-ST-87-S-SB-G2
제조사Festo
₩764,312.75
Each
수량
48 V Hybrid Stepper - 2130 rpm 11mm - - - - - 9.5 A - 132.6mm -