Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

검색 필터링

총 15개 제품 중 1번째-15번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS 제품 번호 180-3044
제조사 부품 번호857-560
제조사Wago
₩505,194.60
Each
수량
- 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS 제품 번호 135-7393
제조사 부품 번호857-402
제조사Wago
₩291,077.60
Each
수량
- ± 100 mA, ± 100 V ± 10 V, ± 20 mA 24 V dc DIN Rail -25°C +70°C IECEx - - -25 → +70 °C - ANSI/ISA 12.12.01, Conformity Marking, CULus, EMC EN 61000-6-2, EMC EN 61000-6-4, EN 61140, IECEx TUN 14.0030 X, RoHS Compliant, TUV 14 ATEX 112692 X, UL 508 Push-In
RS 제품 번호 180-3045
제조사 부품 번호857-569
제조사Wago
₩715,318.80
Each
수량
- 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS 제품 번호 135-7394
제조사 부품 번호857-451
제조사Wago
₩196,462.50
Each
수량
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail -25°C +70°C ATEX, IECEx - 1 -25 → +70 °C - - Push-In
RS 제품 번호 135-7400
제조사 부품 번호750-921
제조사Wago
₩223,785.90
Each
수량
- - - - - -20°C +60°C - - - - 750 Series - -
RS 제품 번호 135-7395
제조사 부품 번호857-815
제조사Wago
₩291,077.60
Each
수량
- - 0 → 10 V, 0 → 20 mA 30 V DIN Rail -25°C +70°C - - - -25 → +70 °C - Conformity Marking, EMC EN 61000-6-2, EMC EN 61000-6-3, RoHS Compliant Push-In
RS 제품 번호 135-7401
제조사 부품 번호750-923
제조사Wago
₩89,859.70
Each
수량
- - - - - -25°C +70°C - - - - 750 Series - -
RS 제품 번호 180-3043
제조사 부품 번호857-424
제조사Wago
₩479,148.40
Each
수량
- 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -40 °C +70 °C - - - -40 → +70 °C 857 - -
RS 제품 번호 180-3042
제조사 부품 번호857-423
제조사Wago
₩338,823.80
Each
수량
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS 제품 번호 135-7396
제조사 부품 번호857-819
제조사Wago
₩270,856.30
Each
수량
- -100 → 100 mV, 0 → 1000 mV 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - ANSI/ISA 12.12.01, BV, Conformity Marking, CULus, DNV, EMC EN 61000-6-2, EMC EN 61000-6-4, EN 61140, GL, IECEx TUN 14.0030 X, NKK, PRS, RoHS Compliant, TUV 14 ATEX 112692 X, UL 508 Push-In
RS 제품 번호 135-7398
제조사 부품 번호2857-550
제조사Wago
₩388,941.50
Each
수량
- -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail -40°C +70°C - APP Configuration Interface, Software Configuration Interface - -40 → +70 °C - Conformity Marking, DIN EN 60664-1, DIN EN 61140:2002, IEC 61000-6-2, IEC 61000-6-4 Push-In
RS 제품 번호 135-7390
제조사 부품 번호857-531
제조사Wago
₩209,747.55
Each
수량
- -20 → 20 mA, -0 → 10 V, 0 → 30 V 250 V ac 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - ANSI/ISA 12.12.01, BV, Conformity Marking, CULus, DNV, EMC EN 61000-6-2, EMC EN 61000-6-4, EMC EN 61131-2, EN 50121-3-2, EN 5017, EN 50178, EN 61140, EN 61326-1, GL, NK, NKK, PRS, RoHS Compliant, UL 508 Push-In
RS 제품 번호 135-7392
제조사 부품 번호857-401
제조사Wago
₩340,845.00
Each
수량
- -20 → +20 mA, -10 → +10 V, 0 → +30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - - Push-In
RS 제품 번호 135-7399
제조사 부품 번호2857-533
제조사Wago
₩195,534.05
Each
수량
- - - - DIN Rail - - - - - - - - -
RS 제품 번호 135-7389
제조사 부품 번호857-400
제조사Wago
₩161,852.55
Each
수량
- 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx - - -25 → +70 °C - - Push-In