Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

검색 필터링

총 5개 제품 중 1번째-5번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS 제품 번호 176-7499
제조사RS PRO
₩77,117.15
Each
수량
0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS 제품 번호 176-7500
제조사RS PRO
₩68,379.80
Each
수량
0.06mm 0.035mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS 제품 번호 176-7503
제조사RS PRO
₩65,892.05
Each
수량
0.065mm 0.035mm 19mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS 제품 번호 176-7501
제조사RS PRO
₩71,055.10
Each
수량
0.065mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS 제품 번호 176-7498
제조사RS PRO
₩81,362.60
Each
수량
0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -