Trolleys

We provide trolleys and carts for use in various applications such as in retail, offices, warehouses, cleaning, kitchens, medical, hotel and workshops. Trolleys and carts enable the easy movement of large and small components and come in different styles, materials and load capacities. They are available with removable or fixed shelving as well as in folding versions for easy storage.

Types of Trolleys


Available are various types of Trolleys & Carts. Panel trolleys are a convenient and easy way to move heavy or hard to lift products. Stock trolleys have a folding top shelf for transporting larger stock items from a warehouse to the shop floor. Order picking trolleys are designed to improve the logistics and productivity within a warehouse. Our range of order picking trolleys have ergonomic handrails and rubber steps, helping to increase safety in one frame. Various cleaning carts are available with different features that enable staff to maintain areas quickly and efficiently. Folding trolleys provide efficient storage by reducing size up to 75%.

 Wheel Types
To help Trolleys and Carts transport items they are supplied with various wheel types and features.

Braked Wheels

Trolleys and Carts with braked wheels add extra safety enabling the trolley and cart to remain in a stationary position when the brake is applied. The brakes on trolleys and carts are normally operated by foot pressure. A simple movement applies the brake by locking the wheels in place and the brake is released easily by the same movement of the foot. The wheels of Trolleys and Carts are also available in various forms and materials from castors, tyres, rubber, smooth, nylon, plastic and rubber.

Swivel Wheels:

Designed to rotate 360 degrees enabling you to turn the trolley in all directions.

Non-Marking Wheels

These wheels are designed not to leave any markings on the flooring that the trolley is used on.

 Typical Applications

Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:

  • Warehouses
  • Commercial workshops and garages
  • Workshops or garages at home
  • Catering and food industry
  • Schools
  • Shops

...
Read more Read less

검색 필터링

총 7개 제품 중 1번째-7번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Type Load Capacity Platform Dimensions Number of Levels Weight Class Wheel Features Folding Wheel Type Frame Material Wheel Material Wheel Diameter Overall Height Platform Length Platform Width
RS 제품 번호 146-2783
제조사 부품 번호1966888
₩68,234.10
Each
수량
Cart Lined Bag 23.7L - - - - - - - - - 838mm - -
RS 제품 번호 146-2790
제조사 부품 번호1871643
₩244,751.20
Each
수량
Cart Bag 150L - - - - - - - - - 839mm - -
RS 제품 번호 146-2795
제조사 부품 번호1889864
₩86,248.20
Each
수량
Cover 300L - - - - - - - - - 228mm - -
RS 제품 번호 794-8038
제조사 부품 번호1805985
₩465,559.55
Each
수량
Trolley - - 3 - 2 Fixed/2 Swivel - Castor PP - 102 mm, 201mm 975mm 1168mm 552mm
RS 제품 번호 146-2791
제조사 부품 번호1871644
₩316,221.70
Each
수량
Frame 300L - - - - - - - - - 839mm - -
RS 제품 번호 146-2793
제조사 부품 번호1871646
₩89,321.85
Each
수량
Cart Bag 300L - - - - - - - - - 693mm - -
RS 제품 번호 146-2792
제조사 부품 번호1871645
₩71,468.95
Each
수량
Cart Bag 150L - - - - - - - - - 693mm - -