Solid Plastic Sheets

Solid plastic sheets are made of strong, durable plastic or plastic like materials and are suitable for various applications. They are typically used across a wide range of industries such as:-


  • Construction Industry

  • Food Technology

  • Mechanical Engineering

  • Electronics Industry

  • Automotive Industry

  • Aircraft and Aerospace Technology

Different plastics have different properties which are best suited to certain applications.


Clear polycarbonate sheets and clear acrylic sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects.


Poly methyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.


Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. The rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories, window frames, fittings and guttering. The flexible form, by adding plasticises, are used in plumbing, electrical cable installation, flooring, signage and inflatable products to name a few. It is one of the most widely used plastics in everyday items, due to it being a low cost material, its ability to blend with other materials, it is both lightweight and strong.


Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethylene sheeting can be used to seal off rooms, cover materials as well as many other uses.


Plastic sheets, known also as a PVC sheet, or clear plastic sheets can be clear as well as a variety of different colours. These sheets are available in different lengths and widths, but can also be cut to the required size. A plastic sheet can easily be cut with a plastic-scoring blade, or with a tool such as a saw to cut the plastic sheet to the exact millimetre (mm).


Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size. Environmental factors such as water resistance, UV exposure and temperature extremes, all need to be taken into consideration for sheeting that will be used outdoors.


...
Read more Read less

검색 필터링

총 178개 제품 중 1번째-20번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Colour Length Width Thickness Material Laminated Laminate Material Density Tensile Strength Hardness Flammability Rating Water Absorption Thermal Conductivity Maximum Operating Temperature
RS 제품 번호 769-8736
제조사RS PRO
₩16,733.80
Each
수량
Clear 305mm 625mm 3mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS 제품 번호 282-0575
제조사RS PRO
₩100,433.80
1 Lot of 3
Lot(s)
Opaque 600mm 300mm 1.5mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS 제품 번호 680-779
제조사RS PRO
₩108,887.50
1 Lot of 2
Lot(s)
Grey 1m 500mm 9mm PVC - - 1.47g/cm³ 55 MPa Shore D 65 to 80 DIN 4102 B1 0.2% - +60°C
RS 제품 번호 282-0711
제조사RS PRO
₩29,605.00
1 Lot of 1
Lot(s)
Black 500mm 300mm 6mm Nylon - - 1.14g/cm³ 75 MPa M 88 Rockwell UL 94 HB 8 → 9% - +160°C
RS 제품 번호 825-253
제조사RS PRO
₩78,414.50
1 Lot of 2
Lot(s)
Clear 500mm 400mm 6mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS 제품 번호 197-0118
제조사RS PRO
₩277,352.35
1 Lot of 1
Lot(s)
Opaque 300mm 300mm 25mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS 제품 번호 434-295
제조사RS PRO
₩14,070.90
1 Lot of 1
Lot(s)
Clear 500mm 300mm 3mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS 제품 번호 514-679
제조사RS PRO
₩85,471.65
Each
수량
Beige 500mm 50mm 5mm PEEK - - 1.32g/cm³ 95 MPa M 99 Rockwell UL 94 V-0 0.5% - +300°C
RS 제품 번호 824-525
제조사RS PRO
₩61,370.70
1 Lot of 3
Lot(s)
Clear 500mm 400mm 5mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS 제품 번호 408-3841
제조사RS PRO
₩60,961.50
1 Lot of 1
Lot(s)
Black 1m 500mm 10mm HDPE - - 0.95 → 0.96g/cm³ 25 MPa 50 Ball Indentation UL 94 HB 0.02% - +90°C
RS 제품 번호 197-0051
제조사RS PRO
₩67,105.70
1 Lot of 1
Lot(s)
Opaque 300mm 300mm 6mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS 제품 번호 184-7181
제조사RS PRO
₩49,934.80
Each
수량
Natural 500mm 500mm 10mm Nylon - - 1.15g/cm³ 60 (Wet) MPa, 85 (Dry) MPa 170 Ball Indentation UL 94 HB 6 → 7% 0.38W/mK +170°C
RS 제품 번호 809-9698
제조사RS PRO
₩12,003.20
Each
수량
White 600mm 600mm 2.5mm PVC - - - 54 MPa Shore D 60 - - 0.15W/mK +60°C
RS 제품 번호 408-3863
제조사RS PRO
₩58,695.40
1 Lot of 1
Lot(s)
Black 500mm 500mm 20mm HDPE - - 0.95 → 0.96g/cm³ 25 MPa 50 Ball Indentation UL 94 HB 0.02% - +90°C
RS 제품 번호 824-654
제조사RS PRO
₩39,438.20
1 Lot of 2
Lot(s)
Clear 500mm 400mm 3mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS 제품 번호 129-858
제조사RS PRO
₩324,143.75
1 Lot of 1
Lot(s)
Beige 500mm 50mm 20mm PEEK - - 1.32g/cm³ 95 MPa M 99 Rockwell UL 94 V-0 0.5% - +300°C
RS 제품 번호 770-103
제조사RS PRO
₩142,787.55
1 Lot of 1
Lot(s)
White 500mm 300mm 30mm Nylon - - 1.14g/cm³ 60 (Wet) MPa, 80 (Dry) MPa - UL HB 8.5% - +170°C
RS 제품 번호 258-6641
제조사RS PRO
₩281,557.50
Each
수량
Clear 2.05m 1.25m 4mm Polycarbonate - - 1.2g/cm³ 62 MPa R 118 Rockwell UL 94 HB 0.35% 0.25W/mK +120°C
RS 제품 번호 680-757
제조사RS PRO
₩79,773.85
1 Lot of 3
Lot(s)
Grey 1m 500mm 4.5mm PVC - - 1.47g/cm³ 55 MPa Shore D 65 to 80 DIN 4102 B1 0.2% - +60°C
RS 제품 번호 282-0733
제조사RS PRO
₩44,148.65
1 Lot of 1
Lot(s)
Black 500mm 300mm 10mm Nylon - - 1.14g/cm³ 75 MPa M 88 Rockwell UL 94 HB 8 → 9% - +160°C