Honeywell

Switches

총 821개 제품 중 1번째-20번째 제품을 조회 중
선택제품 비교하기 0/8
표시 형식:
단가
(관/부가세 별도)
제품설명
제품 정보
  • ₩54,386.10Each
Honeywell Bi-Metallic Thermostat, Opens at +200°C, Closes at +160°C, +260°C Max, NC, Automatic Reset, Bracket Mount
  • Minimum Temperature0°C
  • Maximum Temperature+260°C
  • Opening Temperature+200°C
  • Thermostat TypeBi-Metallic
  • Closing Temperature+160°C
Thermostatic Switches제품군 관련 제품 보기
  • ₩322,987.53Each
Honeywell GLA Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A
  • Actuator TypeAdjustable Roller Lever
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP67
  • Maximum Current10A
Limit Switches제품군 관련 제품 보기
  • ₩46,251.469Each
Honeywell Bi-Metallic Thermostat, Opens at +60°C, Closes at +45°C, +186°C Max, NC, Automatic Reset
  • Minimum Temperature0°C
  • Maximum Temperature+186°C
  • Opening Temperature+60°C
  • Closing Temperature+45°C
  • Thermostat TypeBi-Metallic
Thermostatic Switches제품군 관련 제품 보기
  • ₩132,869.05Each
Honeywell GLC Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac
  • Actuator TypeAdjustable Roller Lever
  • Pole and Throw ConfigurationSPDT 1NO/1NC
  • Normal State ConfigurationNO/NC
  • IP RatingIP66
  • Maximum Current10A
Limit Switches제품군 관련 제품 보기
  • ₩48,719.801Each
Honeywell Bi-Metallic Thermostat, Opens at +120°C, Closes at +105°C, +150°C Max, NC, Automatic Reset
  • Minimum Temperature0°C
  • Maximum Temperature+150°C
  • Opening Temperature+120°C
  • Closing Temperature+105°C
  • Thermostat TypeBi-Metallic
Thermostatic Switches제품군 관련 제품 보기
  • ₩391,155.57Each
Honeywell GLB Series Rod Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
  • Actuator TypeRod
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP67
  • Maximum Current10A
Limit Switches제품군 관련 제품 보기
  • ₩301,150.29Each
Honeywell GLF Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A
  • Actuator TypeAdjustable Roller Lever
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP67
  • Maximum Current10A
Limit Switches제품군 관련 제품 보기
  • ₩7,030.692Each
Honeywell Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO
  • Actuator TypeRoller Lever
  • Terminal TypeTab
  • Contact Current Rating16 A @ 250 V ac
  • Contact ConfigurationSPDT-NO/NC
  • Operating Force0.98 N
Micro Switches제품군 관련 제품 보기
  • ₩33,666.598Each
Honeywell Bi-Metallic Thermostat, Opens at +70°C, Closes at +55°C, +150°C Max, SPST NC, Automatic Reset, Through Hole
  • Minimum Temperature0°C
  • Maximum Temperature+150°C
  • Opening Temperature+70°C
  • Closing Temperature+55°C
  • Thermostat TypeBi-Metallic
Thermostatic Switches제품군 관련 제품 보기
  • ₩44,190.213Each
Honeywell Bi-Metallic Thermostat, Opens at +90°C, Closes at +75°C, +186°C Max, NC, Automatic Reset
  • Minimum Temperature0°C
  • Maximum Temperature+186°C
  • Opening Temperature+90°C
  • Closing Temperature+75°C
  • Thermostat TypeBi-Metallic
Thermostatic Switches제품군 관련 제품 보기
  • ₩55,993.704Each
Honeywell Bi-Metallic Thermostat, Opens at +70°C, +150°C Max, NC, Manual Reset, Bracket Mount
  • Minimum Temperature0°C
  • Maximum Temperature+150°C
  • Opening Temperature+70°C
  • Thermostat TypeBi-Metallic
  • Switch ConfigurationNC
Thermostatic Switches제품군 관련 제품 보기
  • ₩1,165,118.20Each
Honeywell BX Series Limit Switch, NO/NC, IP67, SPDT, Aluminium Housing, 600V ac Max, 10A Max
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP67
  • Maximum Current10A
  • Housing MaterialAluminium
Limit Switches제품군 관련 제품 보기
  • ₩40,604.15Each
Honeywell Lever Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT, IP64
  • Actuator TypeLever
  • Terminal TypeScrew
  • Contact Current Rating15 A @ 125 V ac
  • Contact ConfigurationSPDT-NO/NC
  • IP RatingIP64
Micro Switches제품군 관련 제품 보기
  • ₩1,251,925.520Each
Honeywell GXS Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max
  • Actuator TypePlunger
  • Pole and Throw ConfigurationSPDT
  • Normal State ConfigurationNO/NC
  • IP RatingIP67
  • Maximum Current4A
Limit Switches제품군 관련 제품 보기
  • ₩27,149.93Each
Honeywell Straight Lever Micro Switch, Solder Terminal, 4 A, SP-CO
  • Actuator TypeStraight Lever
  • Terminal TypeSolder
  • Contact Current Rating4 A
  • Contact ConfigurationSP-CO
  • Operating Force0.06 N
Micro Switches제품군 관련 제품 보기
  • ₩40,752.487Each
Honeywell Bi-Metallic Thermostat, Opens at +50°C, Closes at 35°C, +150°C Max, NC, Automatic Reset, Bracket Mount
  • Minimum Temperature0°C
  • Maximum Temperature+150°C
  • Opening Temperature+50°C
  • Thermostat TypeBi-Metallic
  • Closing Temperature35°C
Thermostatic Switches제품군 관련 제품 보기
  • ₩59,666.016Each
  • ₩178,211.493Each
Honeywell GLC Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc
  • Actuator TypeAdjustable Roller Lever
  • Pole and Throw ConfigurationSPDT 1NO/1NC Gold Contacts
  • Normal State ConfigurationNO/NC
  • IP RatingIP66
  • Maximum Current100mA
Limit Switches제품군 관련 제품 보기
  • ₩289,093.24Each
Honeywell GLA Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 6A Max
  • Actuator TypeRoller Lever
  • Pole and Throw ConfigurationDPDT
  • Normal State Configuration2NO/2NC
  • IP RatingIP67
  • Maximum Current6A
Limit Switches제품군 관련 제품 보기
  • ₩37,542.449Each
Honeywell Bi-Metallic Thermostat, Opens at +20°C, Closes at +35°C, +186°C Max, NO, Automatic Reset
  • Minimum Temperature0°C
  • Maximum Temperature+186°C
  • Opening Temperature+20°C
  • Thermostat TypeBi-Metallic
  • Closing Temperature+35°C
Thermostatic Switches제품군 관련 제품 보기
최근 검색
Frequently Asked Questions
도움이 필요하세요?
krenquiry@rs-components.com으로 문의 메일을 보내주시거나, 다음 고객 서비스 팀으로 연락하세요.
007 988 521 6580