- RS 제품 번호:
- 707-5616
- 제조사 부품 번호:
- 20020620-M021A01LF
- 제조업체:
- Amphenol FCI
단종
- RS 제품 번호:
- 707-5616
- 제조사 부품 번호:
- 20020620-M021A01LF
- 제조업체:
- Amphenol FCI
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
7.62 mm Pitch FCI Terminal Block Socket, Straight
Robust and solid design
Rated at 32A
End-to-end stackable
Durability: 200 cycles
Rated at 32A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
사양
속성 | 값 |
---|---|
Number of Ways | 2 |
Current Rating | 32A |
Termination Method | Solder |
Mounting Type | Through Hole |
Material | Nylon |
Pitch | 7.62mm |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Contact Material | Copper Alloy |
Contact Plating | Tin |