- RS 제품 번호:
- 309-3459
- 제조사 부품 번호:
- HSW20230V
- 제조업체:
- Waldmann
단종
- RS 제품 번호:
- 309-3459
- 제조사 부품 번호:
- HSW20230V
- 제조업체:
- Waldmann
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
HSW 20 Sealed Industrial Lights
The Waldmann HSW20 series machine lamps combine high halogen lamp luminous intensity with a large beam angle for use in almost any workshop and machine situation. A solid arm enables rapid and easy lamp positioning.
IP 65 protected
Bench clamp available separately (see RS 120-1434)
Colour: RAL light grey
230V versions fitted with mains plug, 12V and 24V versions un-terminated
Bench clamp available separately (see RS 120-1434)
Colour: RAL light grey
230V versions fitted with mains plug, 12V and 24V versions un-terminated
Supplied with
Halogen bulb
사양
속성 | 값 |
---|---|
Lamp Type | Halogen |
Lamp Supplied | Yes |
Light Style | Articulated Arm |
Voltage Rating | 230 V |
Wattage | 20 W |
Arm Length | 705mm |
Arm Type | Articulated |
IP Rating | IP65 |
Maximum Reach | 705mm |
Mains Plug Type | Type C - Europlug |
Integral transformer | No |
Cable Length | 1.5m |
EU Energy Efficiency Rating | B |