- RS 제품 번호:
- 179-2125
- 제조사 부품 번호:
- SN74AC08DR
- 제조업체:
- Texas Instruments
- RS 제품 번호:
- 179-2125
- 제조사 부품 번호:
- SN74AC08DR
- 제조업체:
- Texas Instruments
참조 문서
제정법과 컴플라이언스
제품 세부 사항
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
사양
속성 | 값 |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 5 V, 9.5 ns @ 3.3 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 24mA |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Length | 8.65mm |
Propagation Delay Test Condition | 50pF |
Height | 1.58mm |
Width | 3.91mm |