- RS 제품 번호:
- 706-7388
- 제조사 부품 번호:
- 99-0436-24-05
- 제조업체:
- binder
82 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩23,998.534
수량 | 한팩당 |
1 - 9 | ₩23,998.534 |
10 - 49 | ₩23,279.25 |
50 - 99 | ₩22,558.242 |
100 + | ₩22,078.72 |
- RS 제품 번호:
- 706-7388
- 제조사 부품 번호:
- 99-0436-24-05
- 제조업체:
- binder
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
M12 female cable connector, series 713
From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
Screw-locking system
A-Coded
Contact plating CuSnZn
PA housing
A-Coded
Contact plating CuSnZn
PA housing
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
Factory automation
Process Control
Industrial automation and instrumentation
Commercial electronics
Food and Beverage
Robotics
Transportation
Sensors and switches
Process Control
Industrial automation and instrumentation
Commercial electronics
Food and Beverage
Robotics
Transportation
Sensors and switches
Environment
The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 713 |
Voltage Rating | 125 V ac |
Coding | A |
Housing Material | Metal |
Contact Plating | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |