Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), LPS172-M-C, 5V dc, 35A, 110W, 1 Output, 120
- RS 제품 번호:
- 455-7897
- 제조사 부품 번호:
- LPS172-M-C
- 제조업체:
- Artesyn Embedded Technologies
단종
대체품들
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 455-7897
- 제조사 부품 번호:
- LPS172-M-C
- 제조업체:
- Artesyn Embedded Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- PH
제품 세부 사항
175W Universal Input, Single Output Medically Approved LP Series
Medical safety approvals
Active power factor correction
IEC EN61000-3-2 compliance
Wide range adjustable output
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Over voltage protection
Overload protection
Thermal overload protection
DC power good indication
5V standby output
12V Aux. output
Active power factor correction
IEC EN61000-3-2 compliance
Wide range adjustable output
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Over voltage protection
Overload protection
Thermal overload protection
DC power good indication
5V standby output
12V Aux. output
Note
Derating from 50 to 70°C is 2.5% per °C.
Standards
VDE 0750 / EN60601-1; UL2601; CSA 22·2 No 601·1
Approvals
VDE 0750 / EN60601-1; UL2601; CSA 22.2 No 601.1
Standards
EN61000-3-2
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Output Current | 35A |
Power Rating | 110W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Length | 216mm |
Width | 108mm |
Depth | 38.1mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Weight | 850g |
Maximum Temperature | +50°C |