- RS 제품 번호:
- 691-230
- 제조업체:
- ITW Devcon
- RS 제품 번호:
- 691-230
- 제조업체:
- ITW Devcon
제정법과 컴플라이언스
- COO (Country of Origin):
- IE
제품 세부 사항
RS Pro Epoxy Putty Adhesive
Our range of RS Pro metal filled epoxy putty provides a solid and reliable bond to concrete, metal and plastic. It can simply and easily be applied to plenty of situations to make a reliable fix. The epoxy putty can be tapped, drilled, machined and painted over. Painting over your epoxy will futureproof it for a prolonged life. This putty can replace welding for some routine applications and durable repairs.
Features and benefits
Bonds to most materials with a very tough finish.
Can be machined, tapped, drilled and painted over.
Superior resistant to oils, petrol, water and more chemicals
Mix ratio of 9:1
Maximum dry service temperature: 121°C
Sets in 45 minutes with a cure of 16 hours.
Replaces welding for numerous routine applications and durable repairs
Can be machined, tapped, drilled and painted over.
Superior resistant to oils, petrol, water and more chemicals
Mix ratio of 9:1
Maximum dry service temperature: 121°C
Sets in 45 minutes with a cure of 16 hours.
Replaces welding for numerous routine applications and durable repairs
Applications –
Our RS Pro metal-filled epoxy putty is intended to be used for efficient and cost effective repairs. It can also be used to repair parts and equipments that require a tough repair. The putty is formulated to be a dense mix so you can easily apply it overhead and on vertical surfaces without it dripping of sagging.
Our RS Pro metal-filled epoxy putty is intended to be used for efficient and cost effective repairs. It can also be used to repair parts and equipments that require a tough repair. The putty is formulated to be a dense mix so you can easily apply it overhead and on vertical surfaces without it dripping of sagging.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
사양
속성 | 값 |
---|---|
Adhesive Type | Epoxy Adhesive |
Application | Sealing |
Material Compatibility | Concrete, Metal, Plastic |
Colour | Grey |
Product Form | Solid |
Package Type | Can |
Package Size | 500 g |
Cure Time | 16 h |
Maximum Operating Temperature | +121°C |
Specific Gravity | 2.33 |
Operating Temperature Range | Maximum of +121 °C |
Setting Time | 45min |