Huber+Suhner, 3406 Surge Suppressor Unit 200 V Maximum Voltage Rating 5kA Maximum Surge Current EMP Protector
- RS 제품 번호:
- 111-658
- 제조사 부품 번호:
- 3406.26.0004
- 제조업체:
- Huber+Suhner
- RS 제품 번호:
- 111-658
- 제조사 부품 번호:
- 3406.26.0004
- 제조업체:
- Huber+Suhner
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Gas Capsule Lightning Protector
A range of devices that offer protection of RF equipment for lightening strike or very high voltage surges.
Compact
Low cost protection
Common connector interfaces
Broadband operation
Low cost protection
Common connector interfaces
Broadband operation
Note
사양
속성 | 값 |
---|---|
Suppressor Type | EMP Protector |
Maximum Voltage Rating | 200 V |
Mounting Type | Panel Mount |
Maximum Surge Current | 5 kA, 10kA |
Series | 3406 |
Length | 45.2mm |
Height | 19.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |