- RS 제품 번호:
- 796-0151
- 제조업체:
- RS PRO
- RS 제품 번호:
- 796-0151
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO Ruby Infrared Lamps
Need is the mother of innovation, pushing innovators and creators to make life easier for us all. The heat was and is an essential key player in any industry processing. In today's world, we might be struggling to find a product which does not encounter infrared heat as this trend is successfully growing. The high demand for using intelligent heat systems makes IR Lamps (known as Infrared Lamp) a desirable emitter for many heating applications. The entire spectrum of IR optimum light provides high resilience to impact breaks, splashed food liquids and protect food during preparation against ingress. Their high efficiency and safety are exceptional, especially when comparing to standard non-jacketed lamps. The infrared radiation is widespread in Light Therapy or Red-Light Therapy to release the pain, but the power of heat goes much further than this. The Infrared Lamp is a solution being used in canteens, schools, supermarkets, restaurants or hospitals to serve as an energy light source to keep the food warm. Heat Lamp comes in a range of hard glass infrared heat bulb, screw-in lamps, double-ended or linear lamps for heater fittings to provide a clean and efficient heat source.
We are proudly introducing our own branded RS PRO Ruby Infrared Lamp suitable for universal mounting orientations to treat as a replacement lamp for parasol heaters. Our slim Ruby Infrared Lamp is a simple, but reliable and economical bulb to run the drying process for applications requiring an instant shortwave heat patterns. The red IR lamp functionality reducing the glare to your eyes and their versatility makes them perfect fit to use indoor and outdoor.
The IR Heat Lamp has an instant radiant heat after the power is on. As this manufactured from quartz 10 mm diameter, they convert the electrical power into heat. Meaning you are not wasting any energy, which correlates to basic principles of looking after the Planet.
Even though these Ruby Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.
Features and Benefits
- IR life hours of approximately 5000
- Process heating used for these Ruby Infrared Lamps makes them desirable in many indoor and outdoor applications
- IR is a practical, reliable, and economical way to run your business and support your domestic environment
- Virtually instant radiant heat after the power is on meaning no waste for you and the Planet
- The voltage rating of 110 V
- The IR Lamp finish is red with a length of 348 mm
- Fitted with R7s round caps to each end
- IR slim lamp with low glare parameter
- The wattage requirement for this model is 1400 W
Applications
These Ruby Infrared Light Bulbs correlate with applications where the heat is mandatory to perform as:
- Space heaters for both inside and outside sheltered areas
- Infrared drying processes
- Thermoforming
- Infrared shrink packaging
- Vulcanizing and curing rubber
- Laminating
- Sealing and electrostatic copy equipment
- Infrared food heaters have practical usage in a restaurant, cafes, terraces, sports halls, churches, storage areas, garages etc.
Frequently asked questions
How many hours does a Heat Lamp last?
The average hour's life for Infrared Heat Lamp oscillates around 2000.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
사양
속성 | 값 |
---|---|
Wattage | 1400 W |
Lamp Base | R7S |
Voltage Rating | 110 V |
Length | 348 mm |
Diameter | 10mm |
Lamp Finish | Red |
Life Hours | 5000h |