- RS 제품 번호:
- 296-0421
- 제조업체:
- Hager
- RS 제품 번호:
- 296-0421
- 제조업체:
- Hager
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Open Slot Halogen Free
Manufactured from halogen free modified polyphenylen-oxide (NORYL) this open slotted trunking is suitable to be used as part of an integrally safe control panel system where no smoke emission is a critical factor. Noryl is self extinguishing to UL94 V1 and has a temperature range of -40°C to +125°C with a pre-punched base to DIN 43659.
Note
All dimensions are external unless stated otherwise.
Approvals
UL94-V1
사양
속성 | 값 |
---|---|
Width | 37 mm |
Depth | 37mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | Plastic |
Length | 2m |
Slot Type | Open |