- RS 제품 번호:
- 843-5136
- 제조사 부품 번호:
- TRS0603W-100
- 제조업체:
- SMC
단종
- RS 제품 번호:
- 843-5136
- 제조사 부품 번호:
- TRS0603W-100
- 제조업체:
- SMC
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
High burst pressure characteristics
Available in different colours
사양
속성 | 값 |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 3mm |
Colour | White |
Material | Flame Resistant Nylon |
Application | Air & Water Piping |
Length | 100m |
Maximum Operating Pressure | 1.2 MPa @ 20 °C |
Manufacturer Series | TRS |
Minimum Operating Temperature | 0 (Water) °C, -20 °C |
Maximum Operating Temperature | +60°C |