- RS 제품 번호:
- 122-8454
- 제조사 부품 번호:
- PUN-16X2,5-SW
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 122-8454
- 제조사 부품 번호:
- PUN-16X2,5-SW
- 제조업체:
- Festo
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
Festo PUN Series Polyurethane Tubing
FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.
Features and Benefits
Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
사양
속성 | 값 |
---|---|
Hose Outside Diameter | 16mm |
Hose Inside Diameter | 11mm |
Colour | Black |
Material | Polyurethane |
Application | Push In Systems |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Flexible Plastic Tubing |
Model Number p | 159673 |