전체5개의 카테고리에서 모두 37 건의 상품을 찾았습니다.

제품 페이지로 이동

전체 상품

총 37개 제품 중 1번째-20번째 제품을 조회 중
선택제품 비교하기 0/8
표시 형식:
  • ₩437,730.313개당
Solartron Metrology LVDT, ±2.5mm stroke -20°C +80°C
  • Stroke±2.5mm
  • Input Current Range10 mA
  • Energising Voltage Range10 → 24 V dc
  • Sensitivity750 mV/mm @ 10 V dc
  • Response Time5 ms
Differential Transformers제품군 관련 제품 보기
  • ₩143,821.539개당
Solartron Metrology LVDT, ±1mm stroke -40°C +85°C
  • Stroke±1mm
  • Input Current Range10 → 13 mA
  • Energising Voltage Range1 → 10 Vrms
  • Sensitivity69 mV/V/mm @ 1kHz, 110 mV/V/mm @ 2kHz, 142 mV/V/mm @ 5kHz, 147 mV/V/mm @ 10kHz, 149 mV/V/mm @ 20kHz
  • Response Time1.5 ms
Differential Transformers제품군 관련 제품 보기
  • ₩440,195.408개당
Solartron Metrology LVDT 0°C +50°C, ±10V dc
  • Input Current Range1.1 A, 250 mA
  • Energising Voltage Range90 → 264 V ac
  • Output Voltage Range±10V dc
  • Sensitivity400 → 2500 mV
  • Minimum Operating Temperature0°C
Differential Transformers제품군 관련 제품 보기
  • ₩399,190.086개당
Solartron Metrology LVDT, ±5mm stroke -20°C +80°C
  • Stroke±5mm
  • Input Current Range13 mA
  • Energising Voltage Range10 → 24 V dc
  • Sensitivity540 mV/mm @ 10 V dc
  • Response Time3 ms
Differential Transformers제품군 관련 제품 보기
  • ₩454,580.098개당
Solartron Metrology Voltage to Current Signal Conditioner, 55 → 5000 mV Input, ±10 V dc, ±20 mA Output
  • Input TypeVoltage
  • Output TypeCurrent
  • Signal Conditioner TypeVoltage to Current
  • Input Range55 → 5000 mV
  • Output Range±10 V dc, ±20 mA
Signal Conditioning제품군 관련 제품 보기
  • ₩764,229.96개당
  • ₩152,418.033개당
Solartron Metrology Voltage to Voltage Signal Conditioner, 0.5 → 750 mV/V Input, 5 → 10 V dc Output
  • Input TypeVoltage
  • Output TypeVoltage
  • Signal Conditioner TypeVoltage to Voltage
  • Input Range0.5 → 750 mV/V
  • Output Range5 → 10 V dc
Signal Conditioning제품군 관련 제품 보기
  • ₩700,970.152개당
Solartron Metrology LVDT, ±15mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V
  • Stroke±15mm
  • Energising Voltage Range10 → 30 V dc
  • Output Voltage Range0 → 10 V, 0 → 5 V, ±10 V, ±5 V
  • Minimum Operating Temperature-40°C
  • Maximum Operating Temperature+120°C
Differential Transformers제품군 관련 제품 보기
  • ₩105,241.023개당
Solartron Metrology LVDT 0°C +70°C, 5 → 10V dc
  • Input Current Range50 mA
  • Energising Voltage Range±7.5 → 18 V dc
  • Output Voltage Range5 → 10V dc
  • Sensitivity2.5 → 3.75 mVrms
  • Overall Height12mm
Differential Transformers제품군 관련 제품 보기
  • ₩192,337.042개당
Solartron Metrology LVDT, ±3mm stroke -40°C +85°C
  • Stroke±3mm
  • Energising Voltage Range1 → 10 Vrms
  • Sensitivity118 mV/V/mm @ 1kHz, 128 mV/V/mm @ 20kHz, 130 mV/V/mm @ 10kHz, 134 mV/V/mm @ 2kHz, 136 mV/V/mm @ 5kHz
  • Response Time1.5 ms
  • Overall Width42.5mm
Differential Transformers제품군 관련 제품 보기
  • ₩1,813,678.197개당
  • ₩557,720.121개당
Solartron Metrology LVDT, ±50mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V
  • Stroke±50mm
  • Input Current Range0.6 mA
  • Energising Voltage Range10 → 30 V dc
  • Output Voltage Range0 → 10 V, 0 → 5 V, ±10 V, ±5 V
  • Sensitivity15 mV/V/mm
Differential Transformers제품군 관련 제품 보기
  • ₩283,535.085개당
Solartron Metrology Voltage to Analogue Signal Conditioner,
  • Input TypeVoltage
  • Output TypeAnalogue
  • Signal Conditioner TypeVoltage to Analogue
Signal Conditioning제품군 관련 제품 보기
  • ₩287,264.062개당
Solartron Metrology Return Spring 1.5mm stroke ±1.5 mm output range IP43, IP65
  • Stroke1.5mm
  • Input Current Range1.3 mA
  • Housing MaterialStainless Steel
  • IP RatingIP43, IP65
  • Output Range±1.5 mm
Linear Transducers제품군 관련 제품 보기
  • ₩341,126.074개당
Solartron Metrology LVDT, ±15mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V
  • Stroke±15mm
  • Input Current Range1.5 mA
  • Energising Voltage Range10 → 30 V dc
  • Output Voltage Range0 → 10 V, 0 → 5 V, ±10 V, ±5 V
  • Sensitivity60 mV/V/mm
Differential Transformers제품군 관련 제품 보기
  • ₩549,408.634개당
Solartron Metrology MODBUS Interface Module for use with Digital Measurement System, 0 → 10 V
  • Accessory TypeMODBUS Interface Module
  • For Use WithDigital Measurement System
  • Voltage Rating0 → 10 V
  • Operating Temperature Range5 → +60 °C
  • Current Rating20 mA
Sensor & Switch Cables & Connectors제품군 관련 제품 보기
  • ₩357,456.577개당
Solartron Metrology LVDT, ±1mm stroke -20°C +80°C
  • Stroke±1mm
  • Input Current Range10 mA
  • Energising Voltage Range10 → 24 V dc
  • Sensitivity750 mV/mm @ 10 V dc
  • Response Time5 ms
Differential Transformers제품군 관련 제품 보기
  • ₩652,656.094개당
Solartron Metrology LVDT, ±25mm stroke -40°C +65°C, ±5V
  • Stroke±25mm
  • Energising Voltage Range10 → 30 V dc
  • Output Voltage Range±5V
  • Minimum Operating Temperature0°C
  • Maximum Operating Temperature+65°C
Differential Transformers제품군 관련 제품 보기
  • ₩533,272.115개당
  • ₩297,960.064개당
Solartron Metrology Return Spring 6mm stroke ±6 mm output range IP43, IP65
  • Stroke6mm
  • Input Current Range1.3 mA
  • Housing MaterialStainless Steel
  • IP RatingIP43, IP65
  • Output Range±6 mm
Linear Transducers제품군 관련 제품 보기
최근 검색
Frequently Asked Questions
도움이 필요하세요?
krenquiry@rs-components.com으로 문의 메일을 보내주시거나, 다음 고객 서비스 팀으로 연락하세요.
007 988 521 6580